CONN EDGECARD 98POS .100 R/A PCB - HCC49DRAN-S734
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC49DRAN-S734
| Digi-Key Part Number | HCC49DRAN-S734-ND |
10 |
24.03000 |
Extended Price
240.30 |
| Manufacturer Part Number | HCC49DRAN-S734 | |||
| Description | CONN EDGECARD 98POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DRAN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DRAN S734 HCC49DRANS734 |
HCC49DRAN-S734 Specification Sheet
CONN EDGECARD 98POS .100 R/A PCB - HCC49DRAN-S734 (HCC49DRAN-S734-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC49DRAN-S734CONN EDGECARD 98POS .100 R/A PCB - HCC49DRAN-S734
Order 'conn edgecard 98pos .100 r/a pcb - HCC49DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DRAN-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - GEC49DREI-S734
Order 'conn edgecard 98pos .100 r/a pcb - GEC49DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DREI-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ABC49DRAH-S734
Order 'conn edgecard 98pos .100 r/a pcb - ABC49DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRAH-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ABC49DRAI-S734
Order 'conn edgecard 98pos .100 r/a pcb - ABC49DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRAI-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ABC49DRAN-S734
Order 'conn edgecard 98pos .100 r/a pcb - ABC49DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRAN-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ABC49DRAS-S734
Order 'conn edgecard 98pos .100 r/a pcb - ABC49DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC49DRAS-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ACC49DRAH-S734
Order 'conn edgecard 98pos .100 r/a pcb - ACC49DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAH-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ACC49DRAI-S734
Order 'conn edgecard 98pos .100 r/a pcb - ACC49DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAI-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ACC49DRAN-S734
Order 'conn edgecard 98pos .100 r/a pcb - ACC49DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAN-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ACC49DRAS-S734
Order 'conn edgecard 98pos .100 r/a pcb - ACC49DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC49DRAS-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - AMC49DRAH-S734
Order 'conn edgecard 98pos .100 r/a pcb - AMC49DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DRAH-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - AMC49DRAI-S734
Order 'conn edgecard 98pos .100 r/a pcb - AMC49DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DRAI-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - AMC49DRAN-S734
Order 'conn edgecard 98pos .100 r/a pcb - AMC49DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DRAN-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - AMC49DRAS-S734
Order 'conn edgecard 98pos .100 r/a pcb - AMC49DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC49DRAS-S734-ND.
CONN EDGECARD 98POS .100 R/A PCB - ASC49DRAH-S734
Order 'conn edgecard 98pos .100 r/a pcb - ASC49DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC49DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC49DRAN-S734
Send this link via E-Mail
Help With This Screen
