CONN EDGECARD 98POS R/A .100 SLD - HCC49DRAN - Connectors
| Digi-Key Part Number | HCC49DRAN-ND |
10 |
25.68000 |
Extended Price
256.80 |
| Manufacturer Part Number | HCC49DRAN | |||
| Description | CONN EDGECARD 98POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC49DRAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC49DRAN HCC49DRAN |
HCC49DRAN Specification Sheet
CONN EDGECARD 98POS R/A .100 SLD - HCC49DRAN (HCC49DRAN-ND) - Connectors
Related parts Connectors :CONN EDGECARD 98POS R/A .100 SLD - HCC49DRAN
Order 'conn edgecard 98pos r/a .100 sld - HCC49DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC49DRAN-ND.
CONN EDGECARD 98POS R/A .100 SLD - GEC49DRAH
Order 'conn edgecard 98pos r/a .100 sld - GEC49DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRAH-ND.
CONN EDGECARD 98POS R/A .100 SLD - GEC49DRAI
Order 'conn edgecard 98pos r/a .100 sld - GEC49DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRAI-ND.
CONN EDGECARD 98POS R/A .100 SLD - GEC49DRAN
Order 'conn edgecard 98pos r/a .100 sld - GEC49DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRAN-ND.
CONN EDGECARD 98POS R/A .100 SLD - GEC49DRAS
Order 'conn edgecard 98pos r/a .100 sld - GEC49DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC49DRAS-ND.
CONN EDGECARD 98POS R/A .100 SLD - EBC49DRAH
Order 'conn edgecard 98pos r/a .100 sld - EBC49DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRAH-ND.
CONN EDGECARD 98POS R/A .100 SLD - EBC49DRAI
Order 'conn edgecard 98pos r/a .100 sld - EBC49DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRAI-ND.
CONN EDGECARD 98POS R/A .100 SLD - EBC49DRAN
Order 'conn edgecard 98pos r/a .100 sld - EBC49DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRAN-ND.
CONN EDGECARD 98POS R/A .100 SLD - EBC49DRAS
Order 'conn edgecard 98pos r/a .100 sld - EBC49DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC49DRAS-ND.
CONN EDGECARD 98POS R/A .100 SLD - ECC49DRAH
Order 'conn edgecard 98pos r/a .100 sld - ECC49DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRAH-ND.
CONN EDGECARD 98POS R/A .100 SLD - ECC49DRAI
Order 'conn edgecard 98pos r/a .100 sld - ECC49DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRAI-ND.
CONN EDGECARD 98POS R/A .100 SLD - ECC49DRAN
Order 'conn edgecard 98pos r/a .100 sld - ECC49DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRAN-ND.
CONN EDGECARD 98POS R/A .100 SLD - ECC49DRAS
Order 'conn edgecard 98pos r/a .100 sld - ECC49DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ECC49DRAS-ND.
CONN EDGECARD 98POS R/A .100 SLD - EEC49DRAH
Order 'conn edgecard 98pos r/a .100 sld - EEC49DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRAH-ND.
CONN EDGECARD 98POS R/A .100 SLD - EEC49DRAI
Order 'conn edgecard 98pos r/a .100 sld - EEC49DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC49DRAI-ND.
Send this link via E-Mail
Help With This Screen
