IDC CABLE - CPC60T/AE60M/CPC60T - C3PPT-6006M-ND
| Digi-Key Part Number | C3PPT-6006M-ND |
1 10 100 250 500 1000 2500 5000 |
10.59000 8.02800 6.14920 5.12432 4.78270 4.44109 4.27028 4.09946 |
Extended Price
10.59 80.28 614.92 1281.08 2391.35 4441.09 10675.70 20497.30 |
| Manufacturer Part Number | C3PPT-6006M-ND | |||
| Description | IDC CABLE - CPC60T/AE60M/CPC60T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3PPT-6006M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to PCB |
| Number of Positions | 60 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3PPT 6006M ND C3PPT6006MND C3PPT 6006M ND C3PPT6006MND C3PPT-6006M |
IDC CABLE - CPC60T/AE60M/CPC60T - C3PPT-6006M-ND (C3PPT-6006M-ND)
Related parts:IDC CABLE - CSC60G/AE60M/CSC60G - C3AAG-6006M-ND
Order 'idc cable - csc60g/ae60m/csc60g - C3AAG-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-6006M-ND.
IDC CABLE - CSC60S/AE60M/CSC60S - C3AAS-6006M-ND
Order 'idc cable - csc60s/ae60m/csc60s - C3AAS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-6006M-ND.
IDC CABLE - CSC60T/AE60M/CSC60T - C3AAT-6006M-ND
Order 'idc cable - csc60t/ae60m/csc60t - C3AAT-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-6006M-ND.
IDC CABLE - CSC60S/AE60M/CPC60S - C3APS-6006M-ND
Order 'idc cable - csc60s/ae60m/cpc60s - C3APS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-6006M-ND.
IDC CABLE - CSR60G/AE60M/CSR60G - C3BBG-6006M-ND
Order 'idc cable - csr60g/ae60m/csr60g - C3BBG-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-6006M-ND.
IDC CABLE - CSR60S/AE60M/CSR60S - C3BBS-6006M-ND
Order 'idc cable - csr60s/ae60m/csr60s - C3BBS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-6006M-ND.
IDC CABLE - CSR60T/AE60M/CSR60T - C3BBT-6006M-ND
Order 'idc cable - csr60t/ae60m/csr60t - C3BBT-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-6006M-ND.
IDC CABLE - CSR60S/AE60M/CPC60S - C3BPS-6006M-ND
Order 'idc cable - csr60s/ae60m/cpc60s - C3BPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-6006M-ND.
IDC CABLE - CKC60G/AE60M/CKC60G - C3CCG-6006M-ND
Order 'idc cable - ckc60g/ae60m/ckc60g - C3CCG-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-6006M-ND.
IDC CABLE - CKC60S/AE60M/CKC60S - C3CCS-6006M-ND
Order 'idc cable - ckc60s/ae60m/ckc60s - C3CCS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCS-6006M-ND.
IDC CABLE - CKC60T/AE60M/CKC60T - C3CCT-6006M-ND
Order 'idc cable - ckc60t/ae60m/ckc60t - C3CCT-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCT-6006M-ND.
IDC CABLE - CKC60S/AE60M/CPC60S - C3CPS-6006M-ND
Order 'idc cable - ckc60s/ae60m/cpc60s - C3CPS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CPS-6006M-ND.
IDC CABLE - CKR60G/AE60M/CKR60G - C3DDG-6006M-ND
Order 'idc cable - ckr60g/ae60m/ckr60g - C3DDG-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDG-6006M-ND.
IDC CABLE - CKR60S/AE60M/CKR60S - C3DDS-6006M-ND
Order 'idc cable - ckr60s/ae60m/ckr60s - C3DDS-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDS-6006M-ND.
IDC CABLE - CKR60T/AE60M/CKR60T - C3DDT-6006M-ND
Order 'idc cable - ckr60t/ae60m/ckr60t - C3DDT-6006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DDT-6006M-ND.
Send this link via E-Mail
Help With This Screen