CONN EDGECARD 70POS DIP .100 SLD - HCC35DRTN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC35DRTN
| Digi-Key Part Number | HCC35DRTN-ND |
10 |
15.99000 |
Extended Price
159.90 |
| Manufacturer Part Number | HCC35DRTN | |||
| Description | CONN EDGECARD 70POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC35DRTN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC35DRTN HCC35DRTN |
HCC35DRTN Specification Sheet
CONN EDGECARD 70POS DIP .100 SLD - HCC35DRTN (HCC35DRTN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC35DRTNCONN EDGECARD 70POS DIP .100 SLD - HCC35DRTN
Order 'conn edgecard 70pos dip .100 sld - HCC35DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC35DRTN-ND.
CONN EDGECARD 70POS DIP .100 SLD - HCC35DRTN-S734
Order 'conn edgecard 70pos dip .100 sld - HCC35DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC35DRTN-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - HCC35DRTN-S93
Order 'conn edgecard 70pos dip .100 sld - HCC35DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC35DRTN-S93-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTF
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTF-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTH
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTH-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTH-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-S93-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTI
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTI-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTI-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-S93-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTN
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTN-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTN-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTN-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTN-S93
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTN-S93-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTS
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTS-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTS-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTS-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC35DRTN
Send this link via E-Mail
Help With This Screen
