CONN EDGECARD 70POS DIP .100 SLD - HCC35DRTI-S734
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC35DRTI-S734
| Digi-Key Part Number | HCC35DRTI-S734-ND |
10 |
15.93000 |
Extended Price
159.30 |
| Manufacturer Part Number | HCC35DRTI-S734 | |||
| Description | CONN EDGECARD 70POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC35DRTI-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC35DRTI S734 HCC35DRTIS734 |
HCC35DRTI-S734 Specification Sheet
CONN EDGECARD 70POS DIP .100 SLD - HCC35DRTI-S734 (HCC35DRTI-S734-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC35DRTI-S734CONN EDGECARD 70POS DIP .100 SLD - HCC35DRTI-S734
Order 'conn edgecard 70pos dip .100 sld - HCC35DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC35DRTI-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTH-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTH-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTI-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTI-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTN-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTN-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRTS-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRTS-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRXH-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRXH-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRXI-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRXI-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRXN-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRXN-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRXS-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRXS-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRYH-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRYH-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRYI-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRYI-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRYN-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRYN-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - GEC35DRYS-S734
Order 'conn edgecard 70pos dip .100 sld - GEC35DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC35DRYS-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - ABC35DRTH-S734
Order 'conn edgecard 70pos dip .100 sld - ABC35DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTH-S734-ND.
CONN EDGECARD 70POS DIP .100 SLD - ABC35DRTI-S734
Order 'conn edgecard 70pos dip .100 sld - ABC35DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC35DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC35DRTI-S734
Send this link via E-Mail
Help With This Screen
