Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC30DRAN-S734
CONN EDGECARD 60POS .100 R/A PCB - HCC30DRAN-S734 - Connectors, Interconnects
| Digi-Key Part Number | HCC30DRAN-S734-ND |
10 |
17.23500 |
Extended Price
172.35 |
| Manufacturer Part Number | HCC30DRAN-S734 | |||
| Description | CONN EDGECARD 60POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC30DRAN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC30DRAN S734 HCC30DRANS734 |
CONN EDGECARD 60POS .100 R/A PCB - HCC30DRAN-S734 (HCC30DRAN-S734-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC30DRAN-S734Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC30DRAN-S734
Order 'conn edgecard 60pos .100 r/a pcb - HCC30DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC30DRAN-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRAH-S734
Order 'conn edgecard 60pos .100 r/a pcb - EEC30DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRAH-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRAI-S734
Order 'conn edgecard 60pos .100 r/a pcb - EEC30DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRAI-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRAN-S734
Order 'conn edgecard 60pos .100 r/a pcb - EEC30DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRAN-S734-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC30DRAS-S734
Order 'conn edgecard 60pos .100 r/a pcb - EEC30DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC30DRAS-S734-ND.
Tin Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC30DREI-S734
Order 'conn edgecard 60pos .100 r/a pcb - GEC30DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC30DREI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC30DRAH-S734
Order 'conn edgecard 60pos .100 r/a pcb - ABC30DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRAH-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC30DRAI-S734
Order 'conn edgecard 60pos .100 r/a pcb - ABC30DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRAI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC30DRAN-S734
Order 'conn edgecard 60pos .100 r/a pcb - ABC30DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRAN-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC30DRAS-S734
Order 'conn edgecard 60pos .100 r/a pcb - ABC30DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC30DRAS-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAH-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAH-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAI-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAI-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAN-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAN-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABC50DRAS-S734
Order 'conn edgecard 100ps .100 r/a pcb - ABC50DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC50DRAS-S734-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACC30DRAH-S734
Order 'conn edgecard 60pos .100 r/a pcb - ACC30DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC30DRAH-S734-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC30DRAN-S734
Send this link via E-Mail
Help With This Screen
