Keywords:





AUD SIG DEVICE 4-28VDC PCB - SBM428

Digi-Key Part Number 458-1011-ND
Price Break
1
10
25
50
Unit Price
24.52000
22.15500
19.64400
18.46260
Extended Price
24.52
221.55
491.10
923.13
Manufacturer Part NumberSBM428
DescriptionAUD SIG DEVICE 4-28VDC PCB
Quantity Available 374
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationSBM428
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level64dB ~ 78dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.9kHz
PackagingBulk
Operating ModeContinuous
Voltage Range4 ~ 28VDC
Voltage - Rated 4 ~ 28VDC
Current Rating3 ~ 16mA
Size / DimensionCircular - 42.85mm Dia x 15.06mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SBM428
SBM428
458 1011 ND
4581011ND
458-1011

SBM428 Specification Sheet

Image of AUD SIG DEVICE 4-28VDC PCB - SBM428

AUD SIG DEVICE 4-28VDC PCB - SBM428 (458-1011-ND)

Related parts :
AUD SIG DEVICE 4-28VDC PCB - SBM428
 Order 'aud sig device 4-28vdc pcb - SBM428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1011-ND.
AUD SIG DEVICE 4-28VDC PCB - SBM428R
 Order 'aud sig device 4-28vdc pcb - SBM428R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SBM428R-ND.
AUD SIG DEVICE 4-28VDC SNAP-IN - SNP428
 Order 'aud sig device 4-28vdc snap-in - SNP428' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1042-ND.
AUD SIG DEVICE 4-28VDC SNAP-IN - SNP428R
 Order 'aud sig device 4-28vdc snap-in - SNP428R' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SNP428R-ND.
AUD SIG DEVICE 3-28VDC PCB - PK-20N38PQ
 Order 'aud sig device 3-28vdc pcb - PK-20N38PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number PK-20N38PQ-ND.
AUD SIG DEVICE 4-14VDC PCB - MSR414NR
 Order 'aud sig device 4-14vdc pcb - MSR414NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number MSR414NR-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628H
 Order 'aud sig device 6-28vdc pnl mnt - SC628H' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1034-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628N
 Order 'aud sig device 6-28vdc pnl mnt - SC628N' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1036-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628P
 Order 'aud sig device 6-28vdc pnl mnt - SC628P' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1039-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628HR
 Order 'aud sig device 6-28vdc pnl mnt - SC628HR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628HR-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628NR
 Order 'aud sig device 6-28vdc pnl mnt - SC628NR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628NR-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628PR
 Order 'aud sig device 6-28vdc pnl mnt - SC628PR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628PR-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628L
 Order 'aud sig device 6-28vdc pnl mnt - SC628L' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628L-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628LR
 Order 'aud sig device 6-28vdc pnl mnt - SC628LR' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628LR-ND.
AUD SIG DEVICE 6-28VDC PNL MNT - SC628MN
 Order 'aud sig device 6-28vdc pnl mnt - SC628MN' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number SC628MN-ND.

Send this link via E-Mail
Help With This Screen

AUD SIG DEVICE 4-28VDC PCB - SBM428
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AUD SIG DEVICE 4-16VDC PNL MNT - SCH416R Next: AUD SIG DEVICE 4-28VDC PCB - SBM428R
AUD SIG DEVICE 4-28VDC PCB - SBM428