IDC CABLE - CPC34S/AE34M/CPC34S - C3PPS-3418M-ND
PCB to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3PPS-3418M-ND
| Digi-Key Part Number | C3PPS-3418M-ND |
1 10 100 250 500 1000 2500 5000 |
11.67000 8.84900 6.77760 5.64804 5.27150 4.89497 4.70670 4.51843 |
Extended Price
11.67 88.49 677.76 1412.01 2635.75 4894.97 11766.75 22592.15 |
| Manufacturer Part Number | C3PPS-3418M-ND | |||
| Description | IDC CABLE - CPC34S/AE34M/CPC34S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3PPS-3418M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to PCB |
| Number of Positions | 34 |
| Contact Finish | Tin-Lead |
| Number of Rows | 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3PPS 3418M ND C3PPS3418MND C3PPS 3418M ND C3PPS3418MND C3PPS-3418M |
C3PPS-3418M-ND Specification Sheet
IDC CABLE - CPC34S/AE34M/CPC34S - C3PPS-3418M-ND (C3PPS-3418M-ND)
Related parts PCB to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3PPS-3418M-NDIDC CABLE - CPC34S/AE34M/CPC34S - C3PPS-3418M-ND
Order 'idc cable - cpc34s/ae34m/cpc34s - C3PPS-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPS-3418M-ND.
IDC CABLE - CSC34G/AE34M/CSC34G - C3AAG-3418M-ND
Order 'idc cable - csc34g/ae34m/csc34g - C3AAG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3418M-ND.
IDC CABLE - CSC34S/AE34M/CSC34S - C3AAS-3418M-ND
Order 'idc cable - csc34s/ae34m/csc34s - C3AAS-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-3418M-ND.
IDC CABLE - CSC34T/AE34M/CSC34T - C3AAT-3418M-ND
Order 'idc cable - csc34t/ae34m/csc34t - C3AAT-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-3418M-ND.
IDC CABLE - CSC34G/AE34M/CCE34G - C3AEG-3418M-ND
Order 'idc cable - csc34g/ae34m/cce34g - C3AEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3418M-ND.
IDC CABLE - CSC34S/AE34M/CCE34S - C3AES-3418M-ND
Order 'idc cable - csc34s/ae34m/cce34s - C3AES-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-3418M-ND.
IDC CABLE - CSC34T/AE34M/CCE34T - C3AET-3418M-ND
Order 'idc cable - csc34t/ae34m/cce34t - C3AET-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-3418M-ND.
IDC CABLE - CSC34T/AE34M/CPC34T - C3APT-3418M-ND
Order 'idc cable - csc34t/ae34m/cpc34t - C3APT-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-3418M-ND.
IDC CABLE - CSR34G/AE34M/CSR34G - C3BBG-3418M-ND
Order 'idc cable - csr34g/ae34m/csr34g - C3BBG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-3418M-ND.
IDC CABLE - CSR34S/AE34M/CSR34S - C3BBS-3418M-ND
Order 'idc cable - csr34s/ae34m/csr34s - C3BBS-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-3418M-ND.
IDC CABLE - CSR34T/AE34M/CSR34T - C3BBT-3418M-ND
Order 'idc cable - csr34t/ae34m/csr34t - C3BBT-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-3418M-ND.
IDC CABLE - CSR34G/AE34M/CCE34G - C3BEG-3418M-ND
Order 'idc cable - csr34g/ae34m/cce34g - C3BEG-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-3418M-ND.
IDC CABLE - CSR34S/AE34M/CCE34S - C3BES-3418M-ND
Order 'idc cable - csr34s/ae34m/cce34s - C3BES-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3418M-ND.
IDC CABLE - CSR34T/AE34M/CCE34T - C3BET-3418M-ND
Order 'idc cable - csr34t/ae34m/cce34t - C3BET-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-3418M-ND.
IDC CABLE - CSR34T/AE34M/CPC34T - C3BPT-3418M-ND
Order 'idc cable - csr34t/ae34m/cpc34t - C3BPT-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-3418M-ND.
Options for PCB to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3PPS-3418M-ND
Send this link via E-Mail
Help With This Screen
