Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC20DREN-S734
CONN EDGECARD 40POS .100 EYELET - HCC20DREN-S734
| Digi-Key Part Number | HCC20DREN-S734-ND |
10 |
10.81500 |
Extended Price
108.15 |
| Manufacturer Part Number | HCC20DREN-S734 | |||
| Description | CONN EDGECARD 40POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC20DREN-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC20DREN S734 HCC20DRENS734 |
HCC20DREN-S734 Specification Sheet
CONN EDGECARD 40POS .100 EYELET - HCC20DREN-S734 (HCC20DREN-S734-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC20DREN-S734Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC20DREN-S734
Order 'conn edgecard 40pos .100 eyelet - HCC20DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC20DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC20DREF-S734
Order 'conn edgecard 40pos .100 eyelet - GEC20DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DREF-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC20DREH-S734
Order 'conn edgecard 40pos .100 eyelet - GEC20DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DREH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC20DREN-S734
Order 'conn edgecard 40pos .100 eyelet - GEC20DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DREN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC20DRES-S734
Order 'conn edgecard 40pos .100 eyelet - GEC20DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC20DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC20DREF-S734
Order 'conn edgecard 40pos .100 eyelet - ABC20DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC20DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC20DREH-S734
Order 'conn edgecard 40pos .100 eyelet - ABC20DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC20DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC20DREI-S734
Order 'conn edgecard 40pos .100 eyelet - ABC20DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC20DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC20DREN-S734
Order 'conn edgecard 40pos .100 eyelet - ABC20DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC20DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC20DRES-S734
Order 'conn edgecard 40pos .100 eyelet - ABC20DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC20DRES-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC20DREF-S734
Order 'conn edgecard 40pos .100 eyelet - ACC20DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC20DREF-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC20DREH-S734
Order 'conn edgecard 40pos .100 eyelet - ACC20DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC20DREH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC20DREI-S734
Order 'conn edgecard 40pos .100 eyelet - ACC20DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC20DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC20DREN-S734
Order 'conn edgecard 40pos .100 eyelet - ACC20DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC20DREN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC20DRES-S734
Order 'conn edgecard 40pos .100 eyelet - ACC20DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC20DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC20DREN-S734
Send this link via E-Mail
Help With This Screen
