PCB to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3PPS-2636M-ND
IDC CABLE - CPC26S/AE26M/CPC26S - C3PPS-2636M-ND - Cable Assemblies
| Digi-Key Part Number | C3PPS-2636M-ND |
1 10 100 250 500 1000 2500 5000 |
12.42000 9.41500 7.21160 6.00968 5.60902 5.20837 5.00805 4.80773 |
Extended Price
12.42 94.15 721.16 1502.42 2804.51 5208.37 12520.12 24038.65 |
| Manufacturer Part Number | C3PPS-2636M-ND | |||
| Description | IDC CABLE - CPC26S/AE26M/CPC26S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3PPS-2636M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | PCB to PCB |
| Number of Positions | 26 |
| Contact Finish | Tin-Lead |
| Number of Rows | 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3PPS 2636M ND C3PPS2636MND C3PPS 2636M ND C3PPS2636MND C3PPS-2636M |
C3PPS-2636M-ND Specification Sheet
IDC CABLE - CPC26S/AE26M/CPC26S - C3PPS-2636M-ND (C3PPS-2636M-ND) - Cable Assemblies
Related parts PCB to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3PPS-2636M-NDPCB to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3PPS-2636M-ND
Order 'idc cable - cpc26s/ae26m/cpc26s - C3PPS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPS-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXG-2636M-ND
Order 'idc cable - csc26g/ae26m/x - C1AXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXS-2636M-ND
Order 'idc cable - csc26s/ae26m/x - C1AXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1AXT-2636M-ND
Order 'idc cable - csc26t/ae26m/x - C1AXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXG-2636M-ND
Order 'idc cable - csr26g/ae26m/x - C1BXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXS-2636M-ND
Order 'idc cable - csr26s/ae26m/x - C1BXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXS-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Strain Relief CW Industries (VA) C1BXT-2636M-ND
Order 'idc cable - csr26t/ae26m/x - C1BXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXT-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXG-2636M-ND
Order 'idc cable - ckc26g/ae26m/x - C1CXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXG-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXS-2636M-ND
Order 'idc cable - ckc26s/ae26m/x - C1CXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXS-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key CW Industries (VA) C1CXT-2636M-ND
Order 'idc cable - ckc26t/ae26m/x - C1CXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1CXT-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXG-2636M-ND
Order 'idc cable - ckr26g/ae26m/x - C1DXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXG-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXS-2636M-ND
Order 'idc cable - ckr26s/ae26m/x - C1DXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXS-2636M-ND.
Socket to Cable Rectangular Cable Assembly 36.0" (914.4mm) Polarizing Key, Strain Relief CW Industries (VA) C1DXT-2636M-ND
Order 'idc cable - ckr26t/ae26m/x - C1DXT-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1DXT-2636M-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1EXG-2636M-ND
Order 'idc cable - cce26g/ae26m/x - C1EXG-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXG-2636M-ND.
Card Edge to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1EXS-2636M-ND
Order 'idc cable - cce26s/ae26m/x - C1EXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1EXS-2636M-ND.
Options for PCB to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3PPS-2636M-ND
Send this link via E-Mail
Help With This Screen
