CONN EDGECARD 38POS DIP .100 SLD - HCC19DRTS - Connectors
| Digi-Key Part Number | HCC19DRTS-ND |
10 |
10.56000 |
Extended Price
105.60 |
| Manufacturer Part Number | HCC19DRTS | |||
| Description | CONN EDGECARD 38POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC19DRTS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC19DRTS HCC19DRTS |
HCC19DRTS Specification Sheet
CONN EDGECARD 38POS DIP .100 SLD - HCC19DRTS (HCC19DRTS-ND) - Connectors
Related parts Connectors :CONN EDGECARD 38POS DIP .100 SLD - HCC19DRTS
Order 'conn edgecard 38pos dip .100 sld - HCC19DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC19DRTS-ND.
CONN EDGECARD 38POS DIP .100 SLD - HCC19DRTS-S734
Order 'conn edgecard 38pos dip .100 sld - HCC19DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC19DRTS-S734-ND.
CONN EDGECARD 38POS DIP .100 SLD - HCC19DRTS-S93
Order 'conn edgecard 38pos dip .100 sld - HCC19DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC19DRTS-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTF
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTF-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTH
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTH-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTH-S734
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTH-S734-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTH-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTH-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTI
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTI-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTI-S734
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTI-S734-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTI-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTI-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTN
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTN-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTN-S734
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTN-S734-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTN-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTN-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTS
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTS-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTS-S734
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTS-S734-ND.
Send this link via E-Mail
Help With This Screen
