CONN EDGECARD 38POS DIP .100 SLD - HCC19DRTN-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC19DRTN-S93
| Digi-Key Part Number | HCC19DRTN-S93-ND |
10 |
11.40000 |
Extended Price
114.00 |
| Manufacturer Part Number | HCC19DRTN-S93 | |||
| Description | CONN EDGECARD 38POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC19DRTN-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC19DRTN S93 HCC19DRTNS93 |
HCC19DRTN-S93 Specification Sheet
CONN EDGECARD 38POS DIP .100 SLD - HCC19DRTN-S93 (HCC19DRTN-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC19DRTN-S93CONN EDGECARD 38POS DIP .100 SLD - HCC19DRTN-S93
Order 'conn edgecard 38pos dip .100 sld - HCC19DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC19DRTN-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTH-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTH-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTI-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTI-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTN-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTN-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRTS-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRTS-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRYH-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRYH-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRYI-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRYI-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRYN-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRYN-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - GEC19DRYS-S93
Order 'conn edgecard 38pos dip .100 sld - GEC19DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC19DRYS-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - ABC19DRTH-S93
Order 'conn edgecard 38pos dip .100 sld - ABC19DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRTH-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - ABC19DRTI-S93
Order 'conn edgecard 38pos dip .100 sld - ABC19DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRTI-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - ABC19DRTN-S93
Order 'conn edgecard 38pos dip .100 sld - ABC19DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRTN-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - ABC19DRTS-S93
Order 'conn edgecard 38pos dip .100 sld - ABC19DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRTS-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - ABC19DRYH-S93
Order 'conn edgecard 38pos dip .100 sld - ABC19DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRYH-S93-ND.
CONN EDGECARD 38POS DIP .100 SLD - ABC19DRYI-S93
Order 'conn edgecard 38pos dip .100 sld - ABC19DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC19DRYI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC19DRTN-S93
Send this link via E-Mail
Help With This Screen
