Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC18DREH-S13
CONN EDGECARD 36POS .100 EXTEND - HCC18DREH-S13
| Digi-Key Part Number | HCC18DREH-S13-ND |
10 |
9.57000 |
Extended Price
95.70 |
| Manufacturer Part Number | HCC18DREH-S13 | |||
| Description | CONN EDGECARD 36POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC18DREH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC18DREH S13 HCC18DREHS13 |
CONN EDGECARD 36POS .100 EXTEND - HCC18DREH-S13 (HCC18DREH-S13-ND)
Related parts Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC18DREH-S13Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC18DREH-S13
Order 'conn edgecard 36pos .100 extend - HCC18DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC18DREH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DREF-S13
Order 'conn edgecard 36pos .100 extend - EEC18DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DREF-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DREH-S13
Order 'conn edgecard 36pos .100 extend - EEC18DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DREH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DREI-S13
Order 'conn edgecard 36pos .100 extend - EEC18DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DREI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DREN-S13
Order 'conn edgecard 36pos .100 extend - EEC18DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DREN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRES-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRES-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRTF-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRTF-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRTH-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRTH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRTI-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRTI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRTN-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRTN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRTS-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRTS-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRYH-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRYH-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRYI-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRYI-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC18DRYN-S13
Order 'conn edgecard 36pos .100 extend - EEC18DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC18DRYN-S13-ND.
Tin Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GEC18DREF-S13
Order 'conn edgecard 36pos .100 extend - GEC18DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC18DREF-S13-ND.
Options for Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge HCC18DREH-S13
Send this link via E-Mail
Help With This Screen
