BATTERY PACK NIMH 9.6V 3000 MAH - HHR-30SCPY20L4X2 - Batteries
3000mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20L4X2
| Digi-Key Part Number | P021-L042-ND |
1 10 50 100 250 500 1000 2500 5000 |
69.34000 61.63200 53.92840 49.30600 46.22436 42.37234 39.29071 38.52030 37.74989 |
Extended Price
69.34 616.32 2696.42 4930.60 11556.09 21186.17 39290.71 96300.75 188749.45 |
| Manufacturer Part Number | HHR-30SCPY20L4X2 | |||
| Description | BATTERY PACK NIMH 9.6V 3000 MAH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-30SCPY20L4X2 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | SC - Flat Top |
| Number of Cells | 8 |
| Voltage - Rated | 9.6V |
| Capacity | 3000mAh |
| Structure | 2 Rows x 4 Cells Front to Back |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 30SCPY20L4X2 HHR30SCPY20L4X2 P021 L042 ND P021L042ND P021-L042 |
HHR-30SCPY20L4X2 Specification Sheet
BATTERY PACK NIMH 9.6V 3000 MAH - HHR-30SCPY20L4X2 (P021-L042-ND) - Batteries
Related parts 3000mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20L4X2BATTERY PACK NIMH 9.6V 3000 MAH - HHR-30SCPY20L4X2
Order 'battery pack nimh 9.6v 3000 mah - HHR-30SCPY20L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P021-L042-ND.
BATTERY PACK NIMH 9.6V 3000 MAH - HHR-30SCPY20F2X4
Order 'battery pack nimh 9.6v 3000 mah - HHR-30SCPY20F2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P021-F024-ND.
BATTERY PACK NIMH 9.6V 3000 MAH - HHR-30SCPY20F8
Order 'battery pack nimh 9.6v 3000 mah - HHR-30SCPY20F8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P021-F081-ND.
BATTERY PACK NIMH 9.6V 3000 MAH - HHR-30SCPY20L2X4
Order 'battery pack nimh 9.6v 3000 mah - HHR-30SCPY20L2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P021-L024-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20F2X4
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-F024-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20F8
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20F8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-F081-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20L2X4
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20L2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L024-ND.
BATTERY PACK NIMH 9.6V 2000 MAH - HHR-200AB20L4X2
Order 'battery pack nimh 9.6v 2000 mah - HHR-200AB20L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L042-ND.
BATTERY PACK NIMH 9.6V 550 MAH - HHR-55AAAC1F2X4
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1F2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-F024-ND.
BATTERY PACK NIMH 9.6V 550 MAH - HHR-55AAAC1F8
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1F8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-F081-ND.
BATTERY PACK NIMH 9.6V 550 MAH - HHR-55AAAC1L2X4
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1L2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L024-ND.
BATTERY PACK NIMH 9.6V 550 MAH - HHR-55AAAC1L4X2
Order 'battery pack nimh 9.6v 550 mah - HHR-55AAAC1L4X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L042-ND.
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F2X4
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17F2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-F024-ND.
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17F8
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17F8' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-F081-ND.
BATTERY PACK NIMH 9.6V 650 MAH - HHR-65TAB17L2X4
Order 'battery pack nimh 9.6v 650 mah - HHR-65TAB17L2X4' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L024-ND.
Options for 3000mAh Battery Assembly / Pack Battery 9.6V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20L4X2
Send this link via E-Mail
Help With This Screen
