CONN EDGECARD 30POS .100 EYELET - HCC15DREN-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC15DREN-S93
| Digi-Key Part Number | HCC15DREN-S93-ND |
10 |
9.73500 |
Extended Price
97.35 |
| Manufacturer Part Number | HCC15DREN-S93 | |||
| Description | CONN EDGECARD 30POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC15DREN-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC15DREN S93 HCC15DRENS93 |
HCC15DREN-S93 Specification Sheet
CONN EDGECARD 30POS .100 EYELET - HCC15DREN-S93 (HCC15DREN-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC15DREN-S93CONN EDGECARD 30POS .100 EYELET - HCC15DREN-S93
Order 'conn edgecard 30pos .100 eyelet - HCC15DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC15DREN-S93-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREH-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREH-S93-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREI-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREI-S93-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DREN-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DREN-S93-ND.
CONN EDGECARD 30POS .100 EYELET - GEC15DRES-S93
Order 'conn edgecard 30pos .100 eyelet - GEC15DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC15DRES-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREH-S93
Order 'conn edgecard 30pos .100 eyelet - ABC15DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREH-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREI-S93
Order 'conn edgecard 30pos .100 eyelet - ABC15DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREI-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DREN-S93
Order 'conn edgecard 30pos .100 eyelet - ABC15DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DREN-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ABC15DRES-S93
Order 'conn edgecard 30pos .100 eyelet - ABC15DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRES-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DREH-S93
Order 'conn edgecard 30pos .100 eyelet - ACC15DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREH-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DREI-S93
Order 'conn edgecard 30pos .100 eyelet - ACC15DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREI-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DREN-S93
Order 'conn edgecard 30pos .100 eyelet - ACC15DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DREN-S93-ND.
CONN EDGECARD 30POS .100 EYELET - ACC15DRES-S93
Order 'conn edgecard 30pos .100 eyelet - ACC15DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC15DRES-S93-ND.
CONN EDGECARD 30POS .100 EYELET - AMC15DREH-S93
Order 'conn edgecard 30pos .100 eyelet - AMC15DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC15DREH-S93-ND.
CONN EDGECARD 30POS .100 EYELET - AMC15DREI-S93
Order 'conn edgecard 30pos .100 eyelet - AMC15DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC15DREI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC15DREN-S93
Send this link via E-Mail
Help With This Screen
