3000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20L3X2
BATTERY PACK NIMH 7.2V 3000 MAH - HHR-30SCPY20L3X2 - Batteries
| Digi-Key Part Number | P021-L032-ND |
1 10 50 100 250 500 1000 2500 5000 |
52.07000 46.28400 40.49860 37.02720 34.71300 31.82026 29.50605 28.92750 28.34895 |
Extended Price
52.07 462.84 2024.93 3702.72 8678.25 15910.13 29506.05 72318.75 141744.75 |
| Manufacturer Part Number | HHR-30SCPY20L3X2 | |||
| Description | BATTERY PACK NIMH 7.2V 3000 MAH | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-30SCPY20L3X2 |
| Vendor | Panasonic - BSG (VA) |
| Category | Batteries |
| Battery Cell Size | SC - Flat Top |
| Number of Cells | 6 |
| Voltage - Rated | 7.2V |
| Capacity | 3000mAh |
| Structure | 2 Rows x 3 Cells Front to Back |
| Rechargeability | Yes |
| Termination Style | Solder Tab |
| Battery Type | Nickel Metal Hydride (NiMH) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 30SCPY20L3X2 HHR30SCPY20L3X2 P021 L032 ND P021L032ND P021-L032 |
HHR-30SCPY20L3X2 Specification Sheet
BATTERY PACK NIMH 7.2V 3000 MAH - HHR-30SCPY20L3X2 (P021-L032-ND) - Batteries
Related parts 3000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20L3X23000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20L3X2
Order 'battery pack nimh 7.2v 3000 mah - HHR-30SCPY20L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P021-L032-ND.
3000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20F2X3
Order 'battery pack nimh 7.2v 3000 mah - HHR-30SCPY20F2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P021-F023-ND.
3000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20F6
Order 'battery pack nimh 7.2v 3000 mah - HHR-30SCPY20F6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P021-F061-ND.
3000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20L2X3
Order 'battery pack nimh 7.2v 3000 mah - HHR-30SCPY20L2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P021-L023-ND.
2000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-200AB20F2X3
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20F2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-F023-ND.
2000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-200AB20F6
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20F6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-F061-ND.
2000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-200AB20L2X3
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20L2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L023-ND.
2000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-200AB20L3X2
Order 'battery pack nimh 7.2v 2000 mah - HHR-200AB20L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P010-L032-ND.
550mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-55AAAC1F2X3
Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1F2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-F023-ND.
550mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-55AAAC1F6
Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1F6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-F061-ND.
550mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-55AAAC1L2X3
Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1L2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L023-ND.
550mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-55AAAC1L3X2
Order 'battery pack nimh 7.2v 550 mah - HHR-55AAAC1L3X2' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P011-L032-ND.
650mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-65TAB17F2X3
Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17F2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-F023-ND.
650mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-65TAB17F6
Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17F6' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-F061-ND.
650mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-65TAB17L2X3
Order 'battery pack nimh 7.2v 650 mah - HHR-65TAB17L2X3' online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P012-L023-ND.
Options for 3000mAh Battery Assembly / Pack Battery 7.2V Panasonic - BSG (VA) Nickel Metal Hydride (NiMH) HHR-30SCPY20L3X2
Send this link via E-Mail
Help With This Screen
