IDC CABLE - CPC20T/AE20M/CCE20T - C3PET-2036M-ND - Cable Assemblies
| Digi-Key Part Number | C3PET-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
9.42000 7.14400 5.47180 4.55984 4.25586 3.95187 3.79988 3.64788 |
Extended Price
9.42 71.44 547.18 1139.96 2127.93 3951.87 9499.70 18239.40 |
| Manufacturer Part Number | C3PET-2036M-ND | |||
| Description | IDC CABLE - CPC20T/AE20M/CCE20T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | C3PET-2036M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to PCB |
| Number of Positions | 20 |
| Contact Finish | Tin-Lead, 100µin (2.54µm) |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3PET 2036M ND C3PET2036MND C3PET 2036M ND C3PET2036MND C3PET-2036M |
IDC CABLE - CPC20T/AE20M/CCE20T - C3PET-2036M-ND (C3PET-2036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CPC20T/AE20M/CCE20T - C3PET-2036M-ND
Order 'idc cable - cpc20t/ae20m/cce20t - C3PET-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2036M-ND.
IDC CABLE - CPC20T/AE20M/CCE20T - C3PET-2006M-ND
Order 'idc cable - cpc20t/ae20m/cce20t - C3PET-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2006M-ND.
IDC CABLE - CPC20T/AE20M/CCE20T - C3PET-2018M-ND
Order 'idc cable - cpc20t/ae20m/cce20t - C3PET-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2018M-ND.
IDC CABLE - CPC20T/AE20M/X - C1PXT-2036M-ND
Order 'idc cable - cpc20t/ae20m/x - C1PXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-2036M-ND.
IDC CABLE - CSC20T/AE20M/CCE20T - C3AET-2036M-ND
Order 'idc cable - csc20t/ae20m/cce20t - C3AET-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-2036M-ND.
IDC CABLE - CSR20T/AE20M/CCE20T - C3BET-2036M-ND
Order 'idc cable - csr20t/ae20m/cce20t - C3BET-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-2036M-ND.
IDC CABLE - CKC20T/AE20M/CCE20T - C3CET-2036M-ND
Order 'idc cable - ckc20t/ae20m/cce20t - C3CET-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CET-2036M-ND.
IDC CABLE - CKR20T/AE20M/CCE20T - C3DET-2036M-ND
Order 'idc cable - ckr20t/ae20m/cce20t - C3DET-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DET-2036M-ND.
IDC CABLE - CPC20T/AE20G/CCE20T - C3PET-2006G-ND
Order 'idc cable - cpc20t/ae20g/cce20t - C3PET-2006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2006G-ND.
IDC CABLE - CPC20T/AE20G/CCE20T - C3PET-2018G-ND
Order 'idc cable - cpc20t/ae20g/cce20t - C3PET-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2018G-ND.
IDC CABLE - CPC20T/AE20G/CCE20T - C3PET-2036G-ND
Order 'idc cable - cpc20t/ae20g/cce20t - C3PET-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-2036G-ND.
IDC CABLE - CSC20G/AE20M/X - C1AXG-2036M-ND
Order 'idc cable - csc20g/ae20m/x - C1AXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-2036M-ND.
IDC CABLE - CSC20S/AE20M/X - C1AXS-2036M-ND
Order 'idc cable - csc20s/ae20m/x - C1AXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXS-2036M-ND.
IDC CABLE - CSC20T/AE20M/X - C1AXT-2036M-ND
Order 'idc cable - csc20t/ae20m/x - C1AXT-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-2036M-ND.
IDC CABLE - CSR20G/AE20M/X - C1BXG-2036M-ND
Order 'idc cable - csr20g/ae20m/x - C1BXG-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1BXG-2036M-ND.
Send this link via E-Mail
Help With This Screen