Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC10DRAH-S734
CONN EDGECARD 20POS .100 R/A PCB - HCC10DRAH-S734 - Connectors
| Digi-Key Part Number | HCC10DRAH-S734-ND |
10 |
9.81000 |
Extended Price
98.10 |
| Manufacturer Part Number | HCC10DRAH-S734 | |||
| Description | CONN EDGECARD 20POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC10DRAH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC10DRAH S734 HCC10DRAHS734 |
HCC10DRAH-S734 Specification Sheet
CONN EDGECARD 20POS .100 R/A PCB - HCC10DRAH-S734 (HCC10DRAH-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC10DRAH-S734Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC10DRAH-S734
Order 'conn edgecard 20pos .100 r/a pcb - HCC10DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC10DRAH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC10DREI-S734
Order 'conn edgecard 20pos .100 r/a pcb - GEC10DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DREI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC10DRAH-S734
Order 'conn edgecard 20pos .100 r/a pcb - ABC10DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC10DRAI-S734
Order 'conn edgecard 20pos .100 r/a pcb - ABC10DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRAI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC10DRAN-S734
Order 'conn edgecard 20pos .100 r/a pcb - ABC10DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC10DRAS-S734
Order 'conn edgecard 20pos .100 r/a pcb - ABC10DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC10DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC10DRAH-S734
Order 'conn edgecard 20pos .100 r/a pcb - ACC10DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC10DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC10DRAI-S734
Order 'conn edgecard 20pos .100 r/a pcb - ACC10DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC10DRAI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC10DRAN-S734
Order 'conn edgecard 20pos .100 r/a pcb - ACC10DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC10DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC10DRAS-S734
Order 'conn edgecard 20pos .100 r/a pcb - ACC10DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC10DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC10DRAH-S734
Order 'conn edgecard 20pos .100 r/a pcb - AMC10DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC10DRAH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC10DRAI-S734
Order 'conn edgecard 20pos .100 r/a pcb - AMC10DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC10DRAI-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - AMC10DRAN-S734
Order 'conn edgecard 20pos .100 r/a pcb - AMC10DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC10DRAN-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC10DRAS-S734
Order 'conn edgecard 20pos .100 r/a pcb - AMC10DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC10DRAS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ASC10DRAH-S734
Order 'conn edgecard 20pos .100 r/a pcb - ASC10DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC10DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC10DRAH-S734
Send this link via E-Mail
Help With This Screen
