CONN EDGECARD 20POS R/A .100 SLD - HCC10DRAH - Connectors
| Digi-Key Part Number | HCC10DRAH-ND |
10 |
8.71500 |
Extended Price
87.15 |
| Manufacturer Part Number | HCC10DRAH | |||
| Description | CONN EDGECARD 20POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC10DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC10DRAH HCC10DRAH |
HCC10DRAH Specification Sheet
CONN EDGECARD 20POS R/A .100 SLD - HCC10DRAH (HCC10DRAH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 20POS R/A .100 SLD - HCC10DRAH
Order 'conn edgecard 20pos r/a .100 sld - HCC10DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC10DRAH-ND.
CONN EDGECARD 20POS R/A .100 SLD - GEC10DRAH
Order 'conn edgecard 20pos r/a .100 sld - GEC10DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRAH-ND.
CONN EDGECARD 20POS R/A .100 SLD - GEC10DRAI
Order 'conn edgecard 20pos r/a .100 sld - GEC10DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRAI-ND.
CONN EDGECARD 20POS R/A .100 SLD - GEC10DRAN
Order 'conn edgecard 20pos r/a .100 sld - GEC10DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRAN-ND.
CONN EDGECARD 20POS R/A .100 SLD - GEC10DRAS
Order 'conn edgecard 20pos r/a .100 sld - GEC10DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC10DRAS-ND.
CONN EDGECARD 20POS R/A .100 SLD - AYB10DKBA
Order 'conn edgecard 20pos r/a .100 sld - AYB10DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB10DKBA-ND.
CONN EDGECARD 20POS R/A .100 SLD - AYB10DKBD
Order 'conn edgecard 20pos r/a .100 sld - AYB10DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB10DKBD-ND.
CONN EDGECARD 20POS R/A .100 SLD - AYB10DKBH
Order 'conn edgecard 20pos r/a .100 sld - AYB10DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB10DKBH-ND.
CONN EDGECARD 20POS R/A .100 SLD - AYB10DKBI
Order 'conn edgecard 20pos r/a .100 sld - AYB10DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB10DKBI-ND.
CONN EDGECARD 20POS R/A .100 SLD - AYB10DKBN
Order 'conn edgecard 20pos r/a .100 sld - AYB10DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB10DKBN-ND.
CONN EDGECARD 20POS R/A .100 SLD - AYB10DKBS
Order 'conn edgecard 20pos r/a .100 sld - AYB10DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB10DKBS-ND.
CONN EDGECARD 20POS R/A .100 SLD - AYB10DKBS-S1075
Order 'conn edgecard 20pos r/a .100 sld - AYB10DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB10DKBS-S1075-ND.
CONN EDGECARD 20POS R/A .100 SLD - AYB10DKBT
Order 'conn edgecard 20pos r/a .100 sld - AYB10DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB10DKBT-ND.
CONN EDGECARD 20POS R/A .100 SLD - EBC10DCAD
Order 'conn edgecard 20pos r/a .100 sld - EBC10DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC10DCAD-ND.
CONN EDGECARD 20POS R/A .100 SLD - EBC10DCAH-S189
Order 'conn edgecard 20pos r/a .100 sld - EBC10DCAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC10DCAH-S189-ND.
Send this link via E-Mail
Help With This Screen
