Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC08DRYS-S734
CONN EDGECARD 16POS DIP .100 SLD - HCC08DRYS-S734 - Connectors
| Digi-Key Part Number | HCC08DRYS-S734-ND |
10 |
8.50500 |
Extended Price
85.05 |
| Manufacturer Part Number | HCC08DRYS-S734 | |||
| Description | CONN EDGECARD 16POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC08DRYS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC08DRYS S734 HCC08DRYSS734 |
HCC08DRYS-S734 Specification Sheet
CONN EDGECARD 16POS DIP .100 SLD - HCC08DRYS-S734 (HCC08DRYS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC08DRYS-S734Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC08DRYS-S734
Order 'conn edgecard 16pos dip .100 sld - HCC08DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC08DRYS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRTH-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRTI-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC08DRTN-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRTS-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRTS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRXH-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRXH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRXI-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRXI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC08DRXN-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRXN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRXS-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRXS-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRYH-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYH-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRYI-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYI-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC08DRYN-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYN-S734-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC08DRYS-S734
Order 'conn edgecard 16pos dip .100 sld - GEC08DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRYS-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC08DRTH-S734
Order 'conn edgecard 16pos dip .100 sld - ABC08DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRTH-S734-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC08DRTI-S734
Order 'conn edgecard 16pos dip .100 sld - ABC08DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRTI-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC08DRYS-S734
Send this link via E-Mail
Help With This Screen
