CONN EDGECARD 16POS .100 EYELET - HCC08DREI-S93 - Connectors
| Digi-Key Part Number | HCC08DREI-S93-ND |
10 |
8.29500 |
Extended Price
82.95 |
| Manufacturer Part Number | HCC08DREI-S93 | |||
| Description | CONN EDGECARD 16POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC08DREI-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC08DREI S93 HCC08DREIS93 |
HCC08DREI-S93 Specification Sheet
CONN EDGECARD 16POS .100 EYELET - HCC08DREI-S93 (HCC08DREI-S93-ND) - Connectors
Related parts Connectors :CONN EDGECARD 16POS .100 EYELET - HCC08DREI-S93
Order 'conn edgecard 16pos .100 eyelet - HCC08DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC08DREI-S93-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREH-S93
Order 'conn edgecard 16pos .100 eyelet - GEC08DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREH-S93-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREI-S93
Order 'conn edgecard 16pos .100 eyelet - GEC08DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREI-S93-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DREN-S93
Order 'conn edgecard 16pos .100 eyelet - GEC08DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DREN-S93-ND.
CONN EDGECARD 16POS .100 EYELET - GEC08DRES-S93
Order 'conn edgecard 16pos .100 eyelet - GEC08DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC08DRES-S93-ND.
CONN EDGECARD 16POS .100 EYELET - ABC08DREH-S93
Order 'conn edgecard 16pos .100 eyelet - ABC08DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DREH-S93-ND.
CONN EDGECARD 16POS .100 EYELET - ABC08DREI-S93
Order 'conn edgecard 16pos .100 eyelet - ABC08DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DREI-S93-ND.
CONN EDGECARD 16POS .100 EYELET - ABC08DREN-S93
Order 'conn edgecard 16pos .100 eyelet - ABC08DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DREN-S93-ND.
CONN EDGECARD 16POS .100 EYELET - ABC08DRES-S93
Order 'conn edgecard 16pos .100 eyelet - ABC08DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC08DRES-S93-ND.
CONN EDGECARD 16POS .100 EYELET - ACC08DREH-S93
Order 'conn edgecard 16pos .100 eyelet - ACC08DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC08DREH-S93-ND.
CONN EDGECARD 16POS .100 EYELET - ACC08DREI-S93
Order 'conn edgecard 16pos .100 eyelet - ACC08DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC08DREI-S93-ND.
CONN EDGECARD 16POS .100 EYELET - ACC08DREN-S93
Order 'conn edgecard 16pos .100 eyelet - ACC08DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC08DREN-S93-ND.
CONN EDGECARD 16POS .100 EYELET - ACC08DRES-S93
Order 'conn edgecard 16pos .100 eyelet - ACC08DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC08DRES-S93-ND.
CONN EDGECARD 16POS .100 EYELET - AMC08DREH-S93
Order 'conn edgecard 16pos .100 eyelet - AMC08DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC08DREH-S93-ND.
CONN EDGECARD 16POS .100 EYELET - AMC08DREI-S93
Order 'conn edgecard 16pos .100 eyelet - AMC08DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC08DREI-S93-ND.
Send this link via E-Mail
Help With This Screen
