IDC CABLE - CPC50S/AE50G/CCE50S - C3PES-5006G-ND - Cable Assemblies
| Digi-Key Part Number | C3PES-5006G-ND |
1 10 100 250 500 1000 2500 5000 |
10.02000 7.59200 5.81540 4.84620 4.52312 4.20004 4.03850 3.87696 |
Extended Price
10.02 75.92 581.54 1211.55 2261.56 4200.04 10096.25 19384.80 |
| Manufacturer Part Number | C3PES-5006G-ND | |||
| Description | IDC CABLE - CPC50S/AE50G/CCE50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3PES-5006G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to PCB |
| Number of Positions | 50 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3PES 5006G ND C3PES5006GND C3PES 5006G ND C3PES5006GND C3PES-5006G |
IDC CABLE - CPC50S/AE50G/CCE50S - C3PES-5006G-ND (C3PES-5006G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CPC50S/AE50G/CCE50S - C3PES-5006G-ND
Order 'idc cable - cpc50s/ae50g/cce50s - C3PES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-5006G-ND.
IDC CABLE - CPC50S/AE50G/CCE50S - C3PES-5018G-ND
Order 'idc cable - cpc50s/ae50g/cce50s - C3PES-5018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-5018G-ND.
IDC CABLE - CPC50S/AE50G/CCE50S - C3PES-5036G-ND
Order 'idc cable - cpc50s/ae50g/cce50s - C3PES-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-5036G-ND.
IDC CABLE - CSC50S/AE50G/CCE50S - C3AES-5006G-ND
Order 'idc cable - csc50s/ae50g/cce50s - C3AES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-5006G-ND.
IDC CABLE - CSR50S/AE50G/CCE50S - C3BES-5006G-ND
Order 'idc cable - csr50s/ae50g/cce50s - C3BES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-5006G-ND.
IDC CABLE - CKC50S/AE50G/CCE50S - C3CES-5006G-ND
Order 'idc cable - ckc50s/ae50g/cce50s - C3CES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CES-5006G-ND.
IDC CABLE - CKR50S/AE50G/CCE50S - C3DES-5006G-ND
Order 'idc cable - ckr50s/ae50g/cce50s - C3DES-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DES-5006G-ND.
IDC CABLE - CPC50S/AE50M/CCE50S - C3PES-5006M-ND
Order 'idc cable - cpc50s/ae50m/cce50s - C3PES-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-5006M-ND.
IDC CABLE - CPC50S/AE50M/CCE50S - C3PES-5018M-ND
Order 'idc cable - cpc50s/ae50m/cce50s - C3PES-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-5018M-ND.
IDC CABLE - CPC50S/AE50M/CCE50S - C3PES-5036M-ND
Order 'idc cable - cpc50s/ae50m/cce50s - C3PES-5036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-5036M-ND.
IDC CABLE - CPC50S/AE50G/X - C1PXS-5036G-ND
Order 'idc cable - cpc50s/ae50g/x - C1PXS-5036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-5036G-ND.
IDC CABLE - CSC50G/AE50G/CSC50G - C3AAG-5006G-ND
Order 'idc cable - csc50g/ae50g/csc50g - C3AAG-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-5006G-ND.
IDC CABLE - CSC50S/AE50G/CSC50S - C3AAS-5006G-ND
Order 'idc cable - csc50s/ae50g/csc50s - C3AAS-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-5006G-ND.
IDC CABLE - CSC50T/AE50G/CSC50T - C3AAT-5006G-ND
Order 'idc cable - csc50t/ae50g/csc50t - C3AAT-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-5006G-ND.
IDC CABLE - CSC50G/AE50G/CCE50G - C3AEG-5006G-ND
Order 'idc cable - csc50g/ae50g/cce50g - C3AEG-5006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-5006G-ND.
Send this link via E-Mail
Help With This Screen