CONN EDGECARD 14POS .100 R/A PCB - HCC07DRAS-S734 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC07DRAS-S734
| Digi-Key Part Number | HCC07DRAS-S734-ND |
10 |
9.13500 |
Extended Price
91.35 |
| Manufacturer Part Number | HCC07DRAS-S734 | |||
| Description | CONN EDGECARD 14POS .100 R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC07DRAS-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC07DRAS S734 HCC07DRASS734 |
HCC07DRAS-S734 Specification Sheet
CONN EDGECARD 14POS .100 R/A PCB - HCC07DRAS-S734 (HCC07DRAS-S734-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC07DRAS-S734CONN EDGECARD 14POS .100 R/A PCB - HCC07DRAS-S734
Order 'conn edgecard 14pos .100 r/a pcb - HCC07DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC07DRAS-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - GEC07DREI-S734
Order 'conn edgecard 14pos .100 r/a pcb - GEC07DREI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DREI-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ABC07DRAH-S734
Order 'conn edgecard 14pos .100 r/a pcb - ABC07DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAH-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ABC07DRAI-S734
Order 'conn edgecard 14pos .100 r/a pcb - ABC07DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAI-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ABC07DRAN-S734
Order 'conn edgecard 14pos .100 r/a pcb - ABC07DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAN-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ABC07DRAS-S734
Order 'conn edgecard 14pos .100 r/a pcb - ABC07DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRAS-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ACC07DRAH-S734
Order 'conn edgecard 14pos .100 r/a pcb - ACC07DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAH-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ACC07DRAI-S734
Order 'conn edgecard 14pos .100 r/a pcb - ACC07DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAI-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ACC07DRAN-S734
Order 'conn edgecard 14pos .100 r/a pcb - ACC07DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAN-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ACC07DRAS-S734
Order 'conn edgecard 14pos .100 r/a pcb - ACC07DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC07DRAS-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - AMC07DRAH-S734
Order 'conn edgecard 14pos .100 r/a pcb - AMC07DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC07DRAH-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - AMC07DRAI-S734
Order 'conn edgecard 14pos .100 r/a pcb - AMC07DRAI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC07DRAI-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - AMC07DRAN-S734
Order 'conn edgecard 14pos .100 r/a pcb - AMC07DRAN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC07DRAN-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - AMC07DRAS-S734
Order 'conn edgecard 14pos .100 r/a pcb - AMC07DRAS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC07DRAS-S734-ND.
CONN EDGECARD 14POS .100 R/A PCB - ASC07DRAH-S734
Order 'conn edgecard 14pos .100 r/a pcb - ASC07DRAH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC07DRAH-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC07DRAS-S734
Send this link via E-Mail
Help With This Screen
