Keywords:





CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAN - Connectors

Digi-Key Part Number HCC06DRAN-ND
Price Break
10
Unit Price
7.33500
Extended Price
73.35
Manufacturer Part NumberHCC06DRAN
DescriptionCONN EDGECARD 12POS R/A .100 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHCC06DRAN
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
Features-
Number of Positions 12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTube
ColorBlue
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCC06DRAN
HCC06DRAN

HCC06DRAN Specification Sheet

Image of CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAN

CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAN (HCC06DRAN-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAN
 Order 'conn edgecard 12pos r/a .100 sld - HCC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC06DRAN-ND.
CONN EDGECARD 12POS R/A .100 SLD - GEC06DRAH
 Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAH-ND.
CONN EDGECARD 12POS R/A .100 SLD - GEC06DRAI
 Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAI-ND.
CONN EDGECARD 12POS R/A .100 SLD - GEC06DRAN
 Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAN-ND.
CONN EDGECARD 12POS R/A .100 SLD - GEC06DRAS
 Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAS-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBA
 Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBA-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBD
 Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBD-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBH
 Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBH-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBI
 Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBI-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBN
 Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBN-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBS
 Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBS-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBS-S1075
 Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBS-S1075-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBT
 Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBT-ND.
CONN EDGECARD 12POS R/A .100 SLD - EBC06DCAD
 Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAD-ND.
CONN EDGECARD 12POS R/A .100 SLD - EBC06DCAH
 Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAH-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAN
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAI Next: CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAS
CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAN