Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC06DRAI
CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAI - Connectors
| Digi-Key Part Number | HCC06DRAI-ND |
10 |
7.78500 |
Extended Price
77.85 |
| Manufacturer Part Number | HCC06DRAI | |||
| Description | CONN EDGECARD 12POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC06DRAI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC06DRAI HCC06DRAI |
HCC06DRAI Specification Sheet
CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAI (HCC06DRAI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC06DRAIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC06DRAI
Order 'conn edgecard 12pos r/a .100 sld - HCC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC06DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRAH
Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAH-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRAI
Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAI-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC06DRAN
Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAN-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC06DRAS
Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB06DKBA
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB06DKBD
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB06DKBH
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB06DKBI
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB06DKBN
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB06DKBS
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB06DKBS-S1075
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level AYB06DKBT
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC06DCAD
Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBC06DCAH
Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC06DRAI
Send this link via E-Mail
Help With This Screen
