CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAH - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC06DRAH
| Digi-Key Part Number | HCC06DRAH-ND |
10 |
6.96000 |
Extended Price
69.60 |
| Manufacturer Part Number | HCC06DRAH | |||
| Description | CONN EDGECARD 12POS R/A .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC06DRAH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC06DRAH HCC06DRAH |
HCC06DRAH Specification Sheet
CONN EDGECARD 12POS R/A .100 SLD - HCC06DRAH (HCC06DRAH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC06DRAHCONN EDGECARD 12POS R/A .100 SLD - HCC06DRAH
Order 'conn edgecard 12pos r/a .100 sld - HCC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC06DRAH-ND.
CONN EDGECARD 12POS R/A .100 SLD - GEC06DRAH
Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAH-ND.
CONN EDGECARD 12POS R/A .100 SLD - GEC06DRAI
Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAI-ND.
CONN EDGECARD 12POS R/A .100 SLD - GEC06DRAN
Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAN-ND.
CONN EDGECARD 12POS R/A .100 SLD - GEC06DRAS
Order 'conn edgecard 12pos r/a .100 sld - GEC06DRAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC06DRAS-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBA
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBA-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBD
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBD-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBH
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBH-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBI
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBI-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBN
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBN-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBS
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBS-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBS-S1075
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBS-S1075-ND.
CONN EDGECARD 12POS R/A .100 SLD - AYB06DKBT
Order 'conn edgecard 12pos r/a .100 sld - AYB06DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AYB06DKBT-ND.
CONN EDGECARD 12POS R/A .100 SLD - EBC06DCAD
Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAD-ND.
CONN EDGECARD 12POS R/A .100 SLD - EBC06DCAH
Order 'conn edgecard 12pos r/a .100 sld - EBC06DCAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBC06DCAH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HCC06DRAH
Send this link via E-Mail
Help With This Screen
