IDC CABLE - CPC34S/AE34G/CCE34S - C3PES-3418G-ND - Cable Assemblies
| Digi-Key Part Number | C3PES-3418G-ND |
1 10 100 250 500 1000 2500 5000 |
8.15000 6.17800 4.73180 3.94320 3.68032 3.41744 3.28600 3.15456 |
Extended Price
8.15 61.78 473.18 985.80 1840.16 3417.44 8215.00 15772.80 |
| Manufacturer Part Number | C3PES-3418G-ND | |||
| Description | IDC CABLE - CPC34S/AE34G/CCE34S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3PES-3418G-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to PCB |
| Number of Positions | 34 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3PES 3418G ND C3PES3418GND C3PES 3418G ND C3PES3418GND C3PES-3418G |
IDC CABLE - CPC34S/AE34G/CCE34S - C3PES-3418G-ND (C3PES-3418G-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CPC34S/AE34G/CCE34S - C3PES-3418G-ND
Order 'idc cable - cpc34s/ae34g/cce34s - C3PES-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-3418G-ND.
IDC CABLE - CPC34S/AE34G/CCE34S - C3PES-3406G-ND
Order 'idc cable - cpc34s/ae34g/cce34s - C3PES-3406G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-3406G-ND.
IDC CABLE - CPC34S/AE34G/CCE34S - C3PES-3436G-ND
Order 'idc cable - cpc34s/ae34g/cce34s - C3PES-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-3436G-ND.
IDC CABLE - CSC34S/AE34G/CCE34S - C3AES-3418G-ND
Order 'idc cable - csc34s/ae34g/cce34s - C3AES-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-3418G-ND.
IDC CABLE - CSR34S/AE34G/CCE34S - C3BES-3418G-ND
Order 'idc cable - csr34s/ae34g/cce34s - C3BES-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-3418G-ND.
IDC CABLE - CKC34S/AE34G/CCE34S - C3CES-3418G-ND
Order 'idc cable - ckc34s/ae34g/cce34s - C3CES-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CES-3418G-ND.
IDC CABLE - CKR34S/AE34G/CCE34S - C3DES-3418G-ND
Order 'idc cable - ckr34s/ae34g/cce34s - C3DES-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DES-3418G-ND.
IDC CABLE - CPC34S/AE34M/CCE34S - C3PES-3406M-ND
Order 'idc cable - cpc34s/ae34m/cce34s - C3PES-3406M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-3406M-ND.
IDC CABLE - CPC34S/AE34M/CCE34S - C3PES-3418M-ND
Order 'idc cable - cpc34s/ae34m/cce34s - C3PES-3418M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-3418M-ND.
IDC CABLE - CPC34S/AE34M/CCE34S - C3PES-3436M-ND
Order 'idc cable - cpc34s/ae34m/cce34s - C3PES-3436M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-3436M-ND.
IDC CABLE - CPC34S/AE34G/X - C1PXS-3436G-ND
Order 'idc cable - cpc34s/ae34g/x - C1PXS-3436G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-3436G-ND.
IDC CABLE - CSC34G/AE34G/CSC34G - C3AAG-3418G-ND
Order 'idc cable - csc34g/ae34g/csc34g - C3AAG-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-3418G-ND.
IDC CABLE - CSC34S/AE34G/CSC34S - C3AAS-3418G-ND
Order 'idc cable - csc34s/ae34g/csc34s - C3AAS-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-3418G-ND.
IDC CABLE - CSC34T/AE34G/CSC34T - C3AAT-3418G-ND
Order 'idc cable - csc34t/ae34g/csc34t - C3AAT-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-3418G-ND.
IDC CABLE - CSC34G/AE34G/CCE34G - C3AEG-3418G-ND
Order 'idc cable - csc34g/ae34g/cce34g - C3AEG-3418G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-3418G-ND.
Send this link via E-Mail
Help With This Screen