Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC05DREN-S93
CONN EDGECARD 10POS .100 EYELET - HCC05DREN-S93 - Connectors
| Digi-Key Part Number | HCC05DREN-S93-ND |
10 |
7.30500 |
Extended Price
73.05 |
| Manufacturer Part Number | HCC05DREN-S93 | |||
| Description | CONN EDGECARD 10POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC05DREN-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC05DREN S93 HCC05DRENS93 |
HCC05DREN-S93 Specification Sheet
CONN EDGECARD 10POS .100 EYELET - HCC05DREN-S93 (HCC05DREN-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC05DREN-S93Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - HCC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC05DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREH-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREI-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - GEC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREN-S93-ND.
Tin Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange GEC05DRES-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - ABC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - ABC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - ABC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABC05DRES-S93
Order 'conn edgecard 10pos .100 eyelet - ABC05DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC05DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - ACC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - ACC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DREI-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - ACC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DREN-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACC05DRES-S93
Order 'conn edgecard 10pos .100 eyelet - ACC05DRES-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACC05DRES-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - AMC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC05DREH-S93-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange AMC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - AMC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMC05DREI-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC05DREN-S93
Send this link via E-Mail
Help With This Screen
