CONN EDGECARD 10POS .100 EYELET - HCC05DREN
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC05DREN
| Digi-Key Part Number | HCC05DREN-ND |
10 |
5.53500 |
Extended Price
55.35 |
| Manufacturer Part Number | HCC05DREN | |||
| Description | CONN EDGECARD 10POS .100 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HCC05DREN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HCC05DREN HCC05DREN |
HCC05DREN Specification Sheet
CONN EDGECARD 10POS .100 EYELET - HCC05DREN (HCC05DREN-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC05DRENCONN EDGECARD 10POS .100 EYELET - HCC05DREN
Order 'conn edgecard 10pos .100 eyelet - HCC05DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC05DREN-ND.
CONN EDGECARD 10POS .100 EYELET - HCC05DREN-S734
Order 'conn edgecard 10pos .100 eyelet - HCC05DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC05DREN-S734-ND.
CONN EDGECARD 10POS .100 EYELET - HCC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - HCC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HCC05DREN-S93-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREF
Order 'conn edgecard 10pos .100 eyelet - GEC05DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREF-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREF-S734
Order 'conn edgecard 10pos .100 eyelet - GEC05DREF-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREF-S734-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREH
Order 'conn edgecard 10pos .100 eyelet - GEC05DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREH-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREH-S734
Order 'conn edgecard 10pos .100 eyelet - GEC05DREH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREH-S734-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREH-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREH-S93-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREI
Order 'conn edgecard 10pos .100 eyelet - GEC05DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREI-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREI-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREI-S93-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREN
Order 'conn edgecard 10pos .100 eyelet - GEC05DREN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREN-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREN-S734
Order 'conn edgecard 10pos .100 eyelet - GEC05DREN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREN-S734-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DREN-S93
Order 'conn edgecard 10pos .100 eyelet - GEC05DREN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DREN-S93-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DRES
Order 'conn edgecard 10pos .100 eyelet - GEC05DRES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRES-ND.
CONN EDGECARD 10POS .100 EYELET - GEC05DRES-S734
Order 'conn edgecard 10pos .100 eyelet - GEC05DRES-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC05DRES-S734-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HCC05DREN
Send this link via E-Mail
Help With This Screen
