Card Edge to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3PES-2606M-ND
IDC CABLE - CPC26S/AE26M/CCE26S - C3PES-2606M-ND
| Digi-Key Part Number | C3PES-2606M-ND |
1 10 50 100 250 500 1000 2500 5000 |
7.18000 5.44400 4.40180 4.17010 3.47512 3.24344 3.01176 2.89592 2.78009 |
Extended Price
7.18 54.44 220.09 417.01 868.78 1621.72 3011.76 7239.80 13900.45 |
| Manufacturer Part Number | C3PES-2606M-ND | |||
| Description | IDC CABLE - CPC26S/AE26M/CCE26S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3PES-2606M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to PCB |
| Number of Positions | 26 |
| Contact Finish | Tin |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.0" (152.4mm) |
| Usage | Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.050" (1.27mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3PES 2606M ND C3PES2606MND C3PES 2606M ND C3PES2606MND C3PES-2606M |
IDC CABLE - CPC26S/AE26M/CCE26S - C3PES-2606M-ND (C3PES-2606M-ND)
Related parts Card Edge to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3PES-2606M-NDCard Edge to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3PES-2606M-ND
Order 'idc cable - cpc26s/ae26m/cce26s - C3PES-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2606M-ND.
Card Edge to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3PES-2618M-ND
Order 'idc cable - cpc26s/ae26m/cce26s - C3PES-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2618M-ND.
Card Edge to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3PES-2636M-ND
Order 'idc cable - cpc26s/ae26m/cce26s - C3PES-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2636M-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AES-2606M-ND
Order 'idc cable - csc26s/ae26m/cce26s - C3AES-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2606M-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Strain Relief CW Industries (VA) C3BES-2606M-ND
Order 'idc cable - csr26s/ae26m/cce26s - C3BES-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-2606M-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key CW Industries (VA) C3CES-2606M-ND
Order 'idc cable - ckc26s/ae26m/cce26s - C3CES-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CES-2606M-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) Polarizing Key, Strain Relief CW Industries (VA) C3DES-2606M-ND
Order 'idc cable - ckr26s/ae26m/cce26s - C3DES-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DES-2606M-ND.
Card Edge to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3PES-2606G-ND
Order 'idc cable - cpc26s/ae26g/cce26s - C3PES-2606G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2606G-ND.
Card Edge to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3PES-2618G-ND
Order 'idc cable - cpc26s/ae26g/cce26s - C3PES-2618G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2618G-ND.
Card Edge to PCB Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C3PES-2636G-ND
Order 'idc cable - cpc26s/ae26g/cce26s - C3PES-2636G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2636G-ND.
PCB to Cable Rectangular Cable Assembly 36.0" (914.4mm) - CW Industries (VA) C1PXS-2636M-ND
Order 'idc cable - cpc26s/ae26m/x - C1PXS-2636M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-2636M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAG-2606M-ND
Order 'idc cable - csc26g/ae26m/csc26g - C3AAG-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAS-2606M-ND
Order 'idc cable - csc26s/ae26m/csc26s - C3AAS-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2606M-ND.
Socket to Socket Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AAT-2606M-ND
Order 'idc cable - csc26t/ae26m/csc26t - C3AAT-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2606M-ND.
Socket to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3AEG-2606M-ND
Order 'idc cable - csc26g/ae26m/cce26g - C3AEG-2606M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2606M-ND.
Options for Card Edge to PCB Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3PES-2606M-ND
Send this link via E-Mail
Help With This Screen
