Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM44DRYH
CONN EDGECARD 88POS DIP .156 SLD - HBM44DRYH - Connectors
| Digi-Key Part Number | HBM44DRYH-ND |
10 |
17.89500 |
Extended Price
178.95 |
| Manufacturer Part Number | HBM44DRYH | |||
| Description | CONN EDGECARD 88POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM44DRYH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM44DRYH HBM44DRYH |
HBM44DRYH Specification Sheet
CONN EDGECARD 88POS DIP .156 SLD - HBM44DRYH (HBM44DRYH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM44DRYHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM44DRYH
Order 'conn edgecard 88pos dip .156 sld - HBM44DRYH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM44DRYH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRKF
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRKH
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRKI
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DRKN
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRKS
Order 'conn edgecard 88pos dip .156 sld - ABM44DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRTF
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRTH
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRTI
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DRTN
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRTS
Order 'conn edgecard 88pos dip .156 sld - ABM44DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRTS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRXH
Order 'conn edgecard 88pos dip .156 sld - ABM44DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRXI
Order 'conn edgecard 88pos dip .156 sld - ABM44DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRXI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DRXN
Order 'conn edgecard 88pos dip .156 sld - ABM44DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DRXS
Order 'conn edgecard 88pos dip .156 sld - ABM44DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DRXS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM44DRYH
Send this link via E-Mail
Help With This Screen
