IDC CABLE - CPC20S/AE20M/CCE20S - C3PES-2018M-ND - Cable Assemblies
| Digi-Key Part Number | C3PES-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
7.03000 5.32600 4.07920 3.39932 3.17268 2.94606 2.83275 2.71944 |
Extended Price
7.03 53.26 407.92 849.83 1586.34 2946.06 7081.88 13597.20 |
| Manufacturer Part Number | C3PES-2018M-ND | |||
| Description | IDC CABLE - CPC20S/AE20M/CCE20S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3PES-2018M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to PCB |
| Number of Positions | 20 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2, 4 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3PES 2018M ND C3PES2018MND C3PES 2018M ND C3PES2018MND C3PES-2018M |
IDC CABLE - CPC20S/AE20M/CCE20S - C3PES-2018M-ND (C3PES-2018M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - CPC20S/AE20M/CCE20S - C3PES-2018M-ND
Order 'idc cable - cpc20s/ae20m/cce20s - C3PES-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2018M-ND.
IDC CABLE - CPC20S/AE20M/CCE20S - C3PES-2006M-ND
Order 'idc cable - cpc20s/ae20m/cce20s - C3PES-2006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2006M-ND.
IDC CABLE - CPC20S/AE20M/CCE20S - C3PES-2036M-ND
Order 'idc cable - cpc20s/ae20m/cce20s - C3PES-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2036M-ND.
IDC CABLE - CSC20S/AE20M/CCE20S - C3AES-2018M-ND
Order 'idc cable - csc20s/ae20m/cce20s - C3AES-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2018M-ND.
IDC CABLE - CSR20S/AE20M/CCE20S - C3BES-2018M-ND
Order 'idc cable - csr20s/ae20m/cce20s - C3BES-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-2018M-ND.
IDC CABLE - CKC20S/AE20M/CCE20S - C3CES-2018M-ND
Order 'idc cable - ckc20s/ae20m/cce20s - C3CES-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CES-2018M-ND.
IDC CABLE - CKR20S/AE20M/CCE20S - C3DES-2018M-ND
Order 'idc cable - ckr20s/ae20m/cce20s - C3DES-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DES-2018M-ND.
IDC CABLE - CPC20S/AE20G/CCE20S - C3PES-2006G-ND
Order 'idc cable - cpc20s/ae20g/cce20s - C3PES-2006G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2006G-ND.
IDC CABLE - CPC20S/AE20G/CCE20S - C3PES-2018G-ND
Order 'idc cable - cpc20s/ae20g/cce20s - C3PES-2018G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2018G-ND.
IDC CABLE - CPC20S/AE20G/CCE20S - C3PES-2036G-ND
Order 'idc cable - cpc20s/ae20g/cce20s - C3PES-2036G-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PES-2036G-ND.
IDC CABLE - CPC20S/AE20M/X - C1PXS-2036M-ND
Order 'idc cable - cpc20s/ae20m/x - C1PXS-2036M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXS-2036M-ND.
IDC CABLE - CSC20G/AE20M/CSC20G - C3AAG-2018M-ND
Order 'idc cable - csc20g/ae20m/csc20g - C3AAG-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2018M-ND.
IDC CABLE - CSC20S/AE20M/CSC20S - C3AAS-2018M-ND
Order 'idc cable - csc20s/ae20m/csc20s - C3AAS-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2018M-ND.
IDC CABLE - CSC20T/AE20M/CSC20T - C3AAT-2018M-ND
Order 'idc cable - csc20t/ae20m/csc20t - C3AAT-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2018M-ND.
IDC CABLE - CSC20G/AE20M/CCE20G - C3AEG-2018M-ND
Order 'idc cable - csc20g/ae20m/cce20g - C3AEG-2018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2018M-ND.
Send this link via E-Mail
Help With This Screen