BATTERY PACK NIMH 12.0V 3000 MAH - HHR-30SCPY20F10
| Digi-Key Part Number | P021-F101-ND |
1 10 50 100 |
100.90000 90.81300 80.72240 70.63200 |
Extended Price
100.90 908.13 4036.12 7063.20 |
| Manufacturer Part Number | HHR-30SCPY20F10 | |||
| Description | BATTERY PACK NIMH 12.0V 3000 MAH | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HHR-30SCPY20F10 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Battery Type | Nickel-Metal Hydride (NiMH) |
| Cell Type | SC |
| Number of Cells | 10 |
| Voltage | 12.000 V [Typ] |
| Battery Capacity | 3000.00 mA-h [Nom] |
| Termination Style | Solder Tab |
| Structure | Parallel, 1 Row |
| Weight | 549.9810 g [Nom] |
| Configuration | F101 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
HHR 30SCPY20F10 HHR30SCPY20F10 P021 F101 ND P021F101ND P021-F101 |
BATTERY PACK NIMH 12.0V 3000 MAH - HHR-30SCPY20F10 (P021-F101-ND)
Related parts:BATTERY PACK NIMH 12.0V 3000 MAH - HHR-30SCPY20F10
Order 'battery pack nimh 12.0v 3000 mah - HHR-30SCPY20F10' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F101-ND.
BATTERY PACK NIMH 2.4V 3000 MAH - HHR-30SCPY20F2
Order 'battery pack nimh 2.4v 3000 mah - HHR-30SCPY20F2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F021-ND.
BATTERY PACK NIMH 4.8V 3000 MAH - HHR-30SCPY20F2X2
Order 'battery pack nimh 4.8v 3000 mah - HHR-30SCPY20F2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F022-ND.
BATTERY PACK NIMH 7.2V 3000 MAH - HHR-30SCPY20F2X3
Order 'battery pack nimh 7.2v 3000 mah - HHR-30SCPY20F2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F023-ND.
BATTERY PACK NIMH 9.6V 3000 MAH - HHR-30SCPY20F2X4
Order 'battery pack nimh 9.6v 3000 mah - HHR-30SCPY20F2X4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F024-ND.
BATTERY PACK NIMH 12.0V 3000 MAH - HHR-30SCPY20F2X5
Order 'battery pack nimh 12.0v 3000 mah - HHR-30SCPY20F2X5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F025-ND.
BATTERY PACK NIMH 3.6V 3000 MAH - HHR-30SCPY20F3
Order 'battery pack nimh 3.6v 3000 mah - HHR-30SCPY20F3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F031-ND.
BATTERY PACK NIMH 4.8V 3000 MAH - HHR-30SCPY20F4
Order 'battery pack nimh 4.8v 3000 mah - HHR-30SCPY20F4' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F041-ND.
BATTERY PACK NIMH 6.0V 3000 MAH - HHR-30SCPY20F5
Order 'battery pack nimh 6.0v 3000 mah - HHR-30SCPY20F5' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F051-ND.
BATTERY PACK NIMH 7.2V 3000 MAH - HHR-30SCPY20F6
Order 'battery pack nimh 7.2v 3000 mah - HHR-30SCPY20F6' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F061-ND.
BATTERY PACK NIMH 8.4V 3000 MAH - HHR-30SCPY20F7
Order 'battery pack nimh 8.4v 3000 mah - HHR-30SCPY20F7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F071-ND.
BATTERY PACK NIMH 9.6V 3000 MAH - HHR-30SCPY20F8
Order 'battery pack nimh 9.6v 3000 mah - HHR-30SCPY20F8' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F081-ND.
BATTERY PACK NIMH 10.8V 3000 MAH - HHR-30SCPY20F9
Order 'battery pack nimh 10.8v 3000 mah - HHR-30SCPY20F9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-F091-ND.
BATTERY PACK NIMH 4.8V 3000 MAH - HHR-30SCPY20L2X2
Order 'battery pack nimh 4.8v 3000 mah - HHR-30SCPY20L2X2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-L022-ND.
BATTERY PACK NIMH 7.2V 3000 MAH - HHR-30SCPY20L2X3
Order 'battery pack nimh 7.2v 3000 mah - HHR-30SCPY20L2X3' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P021-L023-ND.
Send this link via E-Mail
Help With This Screen