CONN EDGECARD 86POS .156 EXTEND - HBM43DSEI-S13 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HBM43DSEI-S13
| Digi-Key Part Number | HBM43DSEI-S13-ND |
10 |
20.35500 |
Extended Price
203.55 |
| Manufacturer Part Number | HBM43DSEI-S13 | |||
| Description | CONN EDGECARD 86POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM43DSEI-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM43DSEI S13 HBM43DSEIS13 |
HBM43DSEI-S13 Specification Sheet
CONN EDGECARD 86POS .156 EXTEND - HBM43DSEI-S13 (HBM43DSEI-S13-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HBM43DSEI-S13CONN EDGECARD 86POS .156 EXTEND - HBM43DSEI-S13
Order 'conn edgecard 86pos .156 extend - HBM43DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM43DSEI-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DRKF-S13
Order 'conn edgecard 86pos .156 extend - AMM43DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DRKF-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DRKH-S13
Order 'conn edgecard 86pos .156 extend - AMM43DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DRKH-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DRKI-S13
Order 'conn edgecard 86pos .156 extend - AMM43DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DRKI-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DRKN-S13
Order 'conn edgecard 86pos .156 extend - AMM43DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DRKN-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DRYH-S13
Order 'conn edgecard 86pos .156 extend - AMM43DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DRYH-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DRYI-S13
Order 'conn edgecard 86pos .156 extend - AMM43DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DRYI-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DRYN-S13
Order 'conn edgecard 86pos .156 extend - AMM43DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DRYN-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DSEF-S13
Order 'conn edgecard 86pos .156 extend - AMM43DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DSEF-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DSEH-S13
Order 'conn edgecard 86pos .156 extend - AMM43DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DSEH-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DSEI-S13
Order 'conn edgecard 86pos .156 extend - AMM43DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DSEI-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - AMM43DSEN-S13
Order 'conn edgecard 86pos .156 extend - AMM43DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM43DSEN-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - ASM43DRKF-S13
Order 'conn edgecard 86pos .156 extend - ASM43DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM43DRKF-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - ASM43DRKH-S13
Order 'conn edgecard 86pos .156 extend - ASM43DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM43DRKH-S13-ND.
CONN EDGECARD 86POS .156 EXTEND - ASM43DRKI-S13
Order 'conn edgecard 86pos .156 extend - ASM43DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM43DRKI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HBM43DSEI-S13
Send this link via E-Mail
Help With This Screen
