Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM36DSXN
CONN EDGECARD 72POS DIP .156 SLD - HBM36DSXN - Connectors
| Digi-Key Part Number | HBM36DSXN-ND |
10 |
16.26000 |
Extended Price
162.60 |
| Manufacturer Part Number | HBM36DSXN | |||
| Description | CONN EDGECARD 72POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM36DSXN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM36DSXN HBM36DSXN |
HBM36DSXN Specification Sheet
CONN EDGECARD 72POS DIP .156 SLD - HBM36DSXN (HBM36DSXN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM36DSXNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM36DSXN
Order 'conn edgecard 72pos dip .156 sld - HBM36DSXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM36DSXN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRKF
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRKH
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRKI
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DRKN
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRKS
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSD
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSD-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSH
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSI
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DRSN
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DRSN-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSS
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRST
Order 'conn edgecard 72pos dip .156 sld - ABM36DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRST-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM36DSXN
Send this link via E-Mail
Help With This Screen
