Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM36DSXH
CONN EDGECARD 72POS DIP .156 SLD - HBM36DSXH - Connectors
| Digi-Key Part Number | HBM36DSXH-ND |
10 |
15.88500 |
Extended Price
158.85 |
| Manufacturer Part Number | HBM36DSXH | |||
| Description | CONN EDGECARD 72POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM36DSXH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM36DSXH HBM36DSXH |
HBM36DSXH Specification Sheet
CONN EDGECARD 72POS DIP .156 SLD - HBM36DSXH (HBM36DSXH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM36DSXHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM36DSXH
Order 'conn edgecard 72pos dip .156 sld - HBM36DSXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM36DSXH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRKF
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRKH
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRKI
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DRKN
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRKS
Order 'conn edgecard 72pos dip .156 sld - ABM36DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSD
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSD-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSH
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSI
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DRSN
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM36DRSN-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRSS
Order 'conn edgecard 72pos dip .156 sld - ABM36DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRST
Order 'conn edgecard 72pos dip .156 sld - ABM36DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM36DRST-S664
Order 'conn edgecard 72pos dip .156 sld - ABM36DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM36DSXH
Send this link via E-Mail
Help With This Screen
