CONN EDGECARD 72POS .156 EYELET - HBM36DSES-S243 - Connectors
| Digi-Key Part Number | HBM36DSES-S243-ND |
|
|
Extended Price
|
| Manufacturer Part Number | HBM36DSES-S243 | |||
| Description | CONN EDGECARD 72POS .156 EYELET | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM36DSES-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM36DSES S243 HBM36DSESS243 |
HBM36DSES-S243 Specification Sheet
CONN EDGECARD 72POS .156 EYELET - HBM36DSES-S243 (HBM36DSES-S243-ND) - Connectors
Related parts Connectors :CONN EDGECARD 72POS .156 EYELET - HBM36DSES-S243
Order 'conn edgecard 72pos .156 eyelet - HBM36DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM36DSES-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEF-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEF-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEH-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEH-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEI-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEI-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEN-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEN-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSEP-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSEP-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ABM36DSES-S243
Order 'conn edgecard 72pos .156 eyelet - ABM36DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM36DSES-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEF-S243
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSEF-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEH-S243
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSEH-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEI-S243
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSEI-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEN-S243
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSEN-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSEP-S243
Order 'conn edgecard 72pos .156 eyelet - ACM36DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSEP-S243-ND.
CONN EDGECARD 72POS .156 EYELET - ACM36DSES-S243
Order 'conn edgecard 72pos .156 eyelet - ACM36DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM36DSES-S243-ND.
CONN EDGECARD 72POS .156 EYELET - AMM36DSEF-S243
Order 'conn edgecard 72pos .156 eyelet - AMM36DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEF-S243-ND.
CONN EDGECARD 72POS .156 EYELET - AMM36DSEH-S243
Order 'conn edgecard 72pos .156 eyelet - AMM36DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM36DSEH-S243-ND.
Send this link via E-Mail
Help With This Screen
