CONN EDGECARD 56POS .156 DIP SLD - HBM28DRUI - Connectors
| Digi-Key Part Number | HBM28DRUI-ND |
10 |
11.89500 |
Extended Price
118.95 |
| Manufacturer Part Number | HBM28DRUI | |||
| Description | CONN EDGECARD 56POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM28DRUI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM28DRUI HBM28DRUI |
HBM28DRUI Specification Sheet
CONN EDGECARD 56POS .156 DIP SLD - HBM28DRUI (HBM28DRUI-ND) - Connectors
Related parts Connectors :CONN EDGECARD 56POS .156 DIP SLD - HBM28DRUI
Order 'conn edgecard 56pos .156 dip sld - HBM28DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM28DRUI-ND.
CONN EDGECARD 56POS .156 DIP SLD - ABM28DRUH
Order 'conn edgecard 56pos .156 dip sld - ABM28DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRUH-ND.
CONN EDGECARD 56POS .156 DIP SLD - ABM28DRUI
Order 'conn edgecard 56pos .156 dip sld - ABM28DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRUI-ND.
CONN EDGECARD 56POS .156 DIP SLD - ABM28DRUN
Order 'conn edgecard 56pos .156 dip sld - ABM28DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRUN-ND.
CONN EDGECARD 56POS .156 DIP SLD - ABM28DRUS
Order 'conn edgecard 56pos .156 dip sld - ABM28DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRUS-ND.
CONN EDGECARD 56POS .156 DIP SLD - ABM28DSUH
Order 'conn edgecard 56pos .156 dip sld - ABM28DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSUH-ND.
CONN EDGECARD 56POS .156 DIP SLD - ABM28DSUI
Order 'conn edgecard 56pos .156 dip sld - ABM28DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSUI-ND.
CONN EDGECARD 56POS .156 DIP SLD - ABM28DSUN
Order 'conn edgecard 56pos .156 dip sld - ABM28DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSUN-ND.
CONN EDGECARD 56POS .156 DIP SLD - ABM28DSUS
Order 'conn edgecard 56pos .156 dip sld - ABM28DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSUS-ND.
CONN EDGECARD 56POS .156 DIP SLD - ACM28DRUH
Order 'conn edgecard 56pos .156 dip sld - ACM28DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRUH-ND.
CONN EDGECARD 56POS .156 DIP SLD - ACM28DRUI
Order 'conn edgecard 56pos .156 dip sld - ACM28DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRUI-ND.
CONN EDGECARD 56POS .156 DIP SLD - ACM28DRUN
Order 'conn edgecard 56pos .156 dip sld - ACM28DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRUN-ND.
CONN EDGECARD 56POS .156 DIP SLD - ACM28DRUS
Order 'conn edgecard 56pos .156 dip sld - ACM28DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRUS-ND.
CONN EDGECARD 56POS .156 DIP SLD - ACM28DSUH
Order 'conn edgecard 56pos .156 dip sld - ACM28DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSUH-ND.
CONN EDGECARD 56POS .156 DIP SLD - ACM28DSUI
Order 'conn edgecard 56pos .156 dip sld - ACM28DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSUI-ND.
Send this link via E-Mail
Help With This Screen
