Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM28DRUH
CONN EDGECARD 56POS .156 DIP SLD - HBM28DRUH - Connectors
| Digi-Key Part Number | HBM28DRUH-ND |
10 |
11.14500 |
Extended Price
111.45 |
| Manufacturer Part Number | HBM28DRUH | |||
| Description | CONN EDGECARD 56POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM28DRUH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 56 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM28DRUH HBM28DRUH |
HBM28DRUH Specification Sheet
CONN EDGECARD 56POS .156 DIP SLD - HBM28DRUH (HBM28DRUH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM28DRUHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM28DRUH
Order 'conn edgecard 56pos .156 dip sld - HBM28DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM28DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRUH
Order 'conn edgecard 56pos .156 dip sld - ABM28DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRUI
Order 'conn edgecard 56pos .156 dip sld - ABM28DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DRUN
Order 'conn edgecard 56pos .156 dip sld - ABM28DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DRUS
Order 'conn edgecard 56pos .156 dip sld - ABM28DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DRUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSUH
Order 'conn edgecard 56pos .156 dip sld - ABM28DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSUI
Order 'conn edgecard 56pos .156 dip sld - ABM28DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM28DSUN
Order 'conn edgecard 56pos .156 dip sld - ABM28DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM28DSUS
Order 'conn edgecard 56pos .156 dip sld - ABM28DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRUH
Order 'conn edgecard 56pos .156 dip sld - ACM28DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRUI
Order 'conn edgecard 56pos .156 dip sld - ACM28DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM28DRUN
Order 'conn edgecard 56pos .156 dip sld - ACM28DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DRUS
Order 'conn edgecard 56pos .156 dip sld - ACM28DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DRUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DSUH
Order 'conn edgecard 56pos .156 dip sld - ACM28DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM28DSUI
Order 'conn edgecard 56pos .156 dip sld - ACM28DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSUI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM28DRUH
Send this link via E-Mail
Help With This Screen
