Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM24DSEN
CONN EDGECARD 48POS .156 EYELET - HBM24DSEN - Connectors
| Digi-Key Part Number | HBM24DSEN-ND |
10 |
12.60000 |
Extended Price
126.00 |
| Manufacturer Part Number | HBM24DSEN | |||
| Description | CONN EDGECARD 48POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM24DSEN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM24DSEN HBM24DSEN |
HBM24DSEN Specification Sheet
CONN EDGECARD 48POS .156 EYELET - HBM24DSEN (HBM24DSEN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM24DSENGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM24DSEN
Order 'conn edgecard 48pos .156 eyelet - HBM24DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM24DSEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM24DSEN-S243
Order 'conn edgecard 48pos .156 eyelet - HBM24DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM24DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMM24DREH
Order 'conn edgecard 48pos .156 eyelet - EMM24DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMM24DREH-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge GCM24DREH
Order 'conn edgecard 48pos .156 eyelet - GCM24DREH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCM24DREH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSEF
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSEF-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSEH
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSEH-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSEI
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSEI-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM24DSEN
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM24DSEN-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSEP-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSES
Order 'conn edgecard 48pos .156 eyelet - ABM24DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM24DSES-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSES-S243-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM24DSEN
Send this link via E-Mail
Help With This Screen
