CONN EDGECARD 48POS .156 EYELET - HBM24DSEH-S243 - Connectors
| Digi-Key Part Number | HBM24DSEH-S243-ND |
|
|
Extended Price
|
| Manufacturer Part Number | HBM24DSEH-S243 | |||
| Description | CONN EDGECARD 48POS .156 EYELET | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM24DSEH-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 48 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM24DSEH S243 HBM24DSEHS243 |
HBM24DSEH-S243 Specification Sheet
CONN EDGECARD 48POS .156 EYELET - HBM24DSEH-S243 (HBM24DSEH-S243-ND) - Connectors
Related parts Connectors :CONN EDGECARD 48POS .156 EYELET - HBM24DSEH-S243
Order 'conn edgecard 48pos .156 eyelet - HBM24DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM24DSEH-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ABM24DSEF-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEF-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ABM24DSEH-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEH-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ABM24DSEI-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEI-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ABM24DSEN-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEN-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ABM24DSEP-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSEP-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ABM24DSES-S243
Order 'conn edgecard 48pos .156 eyelet - ABM24DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSES-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ACM24DSEF-S243
Order 'conn edgecard 48pos .156 eyelet - ACM24DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSEF-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ACM24DSEH-S243
Order 'conn edgecard 48pos .156 eyelet - ACM24DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSEH-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ACM24DSEI-S243
Order 'conn edgecard 48pos .156 eyelet - ACM24DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSEI-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ACM24DSEN-S243
Order 'conn edgecard 48pos .156 eyelet - ACM24DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSEN-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ACM24DSEP-S243
Order 'conn edgecard 48pos .156 eyelet - ACM24DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSEP-S243-ND.
CONN EDGECARD 48POS .156 EYELET - ACM24DSES-S243
Order 'conn edgecard 48pos .156 eyelet - ACM24DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM24DSES-S243-ND.
CONN EDGECARD 48POS .156 EYELET - AMM24DSEF-S243
Order 'conn edgecard 48pos .156 eyelet - AMM24DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DSEF-S243-ND.
CONN EDGECARD 48POS .156 EYELET - AMM24DSEH-S243
Order 'conn edgecard 48pos .156 eyelet - AMM24DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM24DSEH-S243-ND.
Send this link via E-Mail
Help With This Screen
