Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EET-2618M-ND
IDC CABLE - CCE26T/AE26M/CCE26T - C3EET-2618M-ND - Cable Assemblies
| Digi-Key Part Number | C3EET-2618M-ND |
1 10 50 100 250 500 1000 2500 5000 |
11.03000 8.36400 6.76260 6.40660 5.33884 4.98290 4.62699 4.44902 4.27106 |
Extended Price
11.03 83.64 338.13 640.66 1334.71 2491.45 4626.99 11122.55 21355.30 |
| Manufacturer Part Number | C3EET-2618M-ND | |||
| Description | IDC CABLE - CCE26T/AE26M/CCE26T | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EET-2618M-ND
| Technical/Catalog Information | C3EET-2618M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Card Edge |
| Number of Positions | 26 |
| Contact Finish | Tin-Lead |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
C3EET 2618M ND C3EET2618MND C3EET 2618M ND C3EET2618MND C3EET-2618M |
IDC CABLE - CCE26T/AE26M/CCE26T - C3EET-2618M-ND (C3EET-2618M-ND) - Cable Assemblies
Related parts Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EET-2618M-NDCard Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EET-2618M-ND
Order 'idc cable - cce26t/ae26m/cce26t - C3EET-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EET-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAG-2618M-ND
Order 'idc cable - csc26g/ae26m/csc26g - C3AAG-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAS-2618M-ND
Order 'idc cable - csc26s/ae26m/csc26s - C3AAS-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAT-2618M-ND
Order 'idc cable - csc26t/ae26m/csc26t - C3AAT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-2618M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AEG-2618M-ND
Order 'idc cable - csc26g/ae26m/cce26g - C3AEG-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-2618M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AES-2618M-ND
Order 'idc cable - csc26s/ae26m/cce26s - C3AES-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AES-2618M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-2618M-ND
Order 'idc cable - csc26s/ae26m/cpc26s - C3APS-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-2618M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APT-2618M-ND
Order 'idc cable - csc26t/ae26m/cpc26t - C3APT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBG-2618M-ND
Order 'idc cable - csr26g/ae26m/csr26g - C3BBG-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBS-2618M-ND
Order 'idc cable - csr26s/ae26m/csr26s - C3BBS-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-2618M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBT-2618M-ND
Order 'idc cable - csr26t/ae26m/csr26t - C3BBT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-2618M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BEG-2618M-ND
Order 'idc cable - csr26g/ae26m/cce26g - C3BEG-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-2618M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BES-2618M-ND
Order 'idc cable - csr26s/ae26m/cce26s - C3BES-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BES-2618M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPS-2618M-ND
Order 'idc cable - csr26s/ae26m/cpc26s - C3BPS-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-2618M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPT-2618M-ND
Order 'idc cable - csr26t/ae26m/cpc26t - C3BPT-2618M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-2618M-ND.
Options for Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EET-2618M-ND
Send this link via E-Mail
Help With This Screen
