CONN EDGECARD 48POS R/A .156 SLD - HBM24DRAN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM24DRAN
| Digi-Key Part Number | HBM24DRAN-ND |
10 |
13.14000 |
Extended Price
131.40 |
| Manufacturer Part Number | HBM24DRAN | |||
| Description | CONN EDGECARD 48POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM24DRAN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM24DRAN HBM24DRAN |
HBM24DRAN Specification Sheet
CONN EDGECARD 48POS R/A .156 SLD - HBM24DRAN (HBM24DRAN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM24DRANCONN EDGECARD 48POS R/A .156 SLD - HBM24DRAN
Order 'conn edgecard 48pos r/a .156 sld - HBM24DRAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM24DRAN-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBA
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBA-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBD
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBD-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBH
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBH-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBI
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBI-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBN
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBN-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBS
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBS-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBS-S1075
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBS-S1075-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABK24DKBT
Order 'conn edgecard 48pos r/a .156 sld - ABK24DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABK24DKBT-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DSAH
Order 'conn edgecard 48pos r/a .156 sld - ABM24DSAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSAH-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DSAI
Order 'conn edgecard 48pos r/a .156 sld - ABM24DSAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSAI-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DSAN
Order 'conn edgecard 48pos r/a .156 sld - ABM24DSAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSAN-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DSAS
Order 'conn edgecard 48pos r/a .156 sld - ABM24DSAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DSAS-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTAD
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTAD-ND.
CONN EDGECARD 48POS R/A .156 SLD - ABM24DTAD-S189
Order 'conn edgecard 48pos r/a .156 sld - ABM24DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM24DTAD-S189-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM24DRAN
Send this link via E-Mail
Help With This Screen
