Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM22DSXS
CONN EDGECARD 44POS DIP .156 SLD - HBM22DSXS
| Digi-Key Part Number | HBM22DSXS-ND |
10 |
11.46000 |
Extended Price
114.60 |
| Manufacturer Part Number | HBM22DSXS | |||
| Description | CONN EDGECARD 44POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM22DSXS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 44 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM22DSXS HBM22DSXS |
HBM22DSXS Specification Sheet
CONN EDGECARD 44POS DIP .156 SLD - HBM22DSXS (HBM22DSXS-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM22DSXSGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM22DSXS
Order 'conn edgecard 44pos dip .156 sld - HBM22DSXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM22DSXS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRKF
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRKH
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRKI
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DRKN
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRKS
Order 'conn edgecard 44pos dip .156 sld - ABM22DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSD
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSD-S664
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSH
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSI
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DRSN
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM22DRSN-S664
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRSS
Order 'conn edgecard 44pos dip .156 sld - ABM22DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRST
Order 'conn edgecard 44pos dip .156 sld - ABM22DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM22DRST-S664
Order 'conn edgecard 44pos dip .156 sld - ABM22DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM22DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM22DSXS
Send this link via E-Mail
Help With This Screen
