Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EES-5018M-ND
IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5018M-ND - Cable Assemblies
| Digi-Key Part Number | C3EES-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
25.54000 19.36200 14.83060 12.35880 11.53490 10.71097 10.29901 9.88705 |
Extended Price
25.54 193.62 1483.06 3089.70 5767.45 10710.97 25747.53 49435.25 |
| Manufacturer Part Number | C3EES-5018M-ND | |||
| Description | IDC CABLE - CCE50S/AE50M/CCE50S | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3EES-5018M-ND |
| Vendor | CW Industries (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Card Edge |
| Number of Positions | 50 |
| Contact Finish | Tin |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 100µin (2.54µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3EES 5018M ND C3EES5018MND C3EES 5018M ND C3EES5018MND C3EES-5018M |
C3EES-5018M-ND Specification Sheet
IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5018M-ND (C3EES-5018M-ND) - Cable Assemblies
Related parts Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EES-5018M-NDCard Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EES-5018M-ND
Order 'idc cable - cce50s/ae50m/cce50s - C3EES-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3EES-5018M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAG-5018M-ND
Order 'idc cable - csc50g/ae50m/csc50g - C3AAG-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-5018M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAS-5018M-ND
Order 'idc cable - csc50s/ae50m/csc50s - C3AAS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-5018M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AAT-5018M-ND
Order 'idc cable - csc50t/ae50m/csc50t - C3AAT-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-5018M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AEG-5018M-ND
Order 'idc cable - csc50g/ae50m/cce50g - C3AEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-5018M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3AET-5018M-ND
Order 'idc cable - csc50t/ae50m/cce50t - C3AET-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-5018M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APS-5018M-ND
Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-5018M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3APT-5018M-ND
Order 'idc cable - csc50t/ae50m/cpc50t - C3APT-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-5018M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBG-5018M-ND
Order 'idc cable - csr50g/ae50m/csr50g - C3BBG-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-5018M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBS-5018M-ND
Order 'idc cable - csr50s/ae50m/csr50s - C3BBS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-5018M-ND.
Socket to Socket Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BBT-5018M-ND
Order 'idc cable - csr50t/ae50m/csr50t - C3BBT-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-5018M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BEG-5018M-ND
Order 'idc cable - csr50g/ae50m/cce50g - C3BEG-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-5018M-ND.
Socket to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BET-5018M-ND
Order 'idc cable - csr50t/ae50m/cce50t - C3BET-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-5018M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPS-5018M-ND
Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5018M-ND.
Socket to PCB Rectangular Cable Assembly 18.0" (457.2mm) Strain Relief CW Industries (VA) C3BPT-5018M-ND
Order 'idc cable - csr50t/ae50m/cpc50t - C3BPT-5018M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-5018M-ND.
Options for Card Edge to Card Edge Rectangular Cable Assembly 18.0" (457.2mm) - CW Industries (VA) C3EES-5018M-ND
Send this link via E-Mail
Help With This Screen
