Keywords:





IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5006M-ND - Cable Assemblies

Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3EES-5006M-ND

Digi-Key Part Number C3EES-5006M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
21.74000
16.48100
12.62350
10.51960
9.81830
9.11699
8.76634
8.41568
Extended Price
21.74
164.81
1262.35
2629.90
4909.15
9116.99
21915.85
42078.40
Manufacturer Part NumberC3EES-5006M-ND
DescriptionIDC CABLE - CCE50S/AE50M/CCE50S
Quantity Available
All prices are in USD

Non-Stock

Purchase Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3EES-5006M-ND
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3EES-5006M-ND
Technical/Catalog InformationC3EES-5006M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeCard Edge to Card Edge
Number of Positions 50
Contact FinishTin
Number of Rows2
Features-
ColorMultiple, Ribbon
Length6.0" (152.4mm)
Usage-
ShieldingUnshielded
Contact Finish Thickness100µin (2.54µm)
Cable TerminationIDC
Pitch - Cable0.050" (1.27mm)
Pitch - Connector0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names C3EES 5006M ND
C3EES5006MND
C3EES 5006M ND
C3EES5006MND
C3EES-5006M

C3EES-5006M-ND Specification Sheet

Image of IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5006M-ND

IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5006M-ND (C3EES-5006M-ND) - Cable Assemblies

Related parts Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3EES-5006M-ND
IDC CABLE - CSC50G/AE50M/CSC50G - C3AAG-5006M-ND
 Order 'idc cable - csc50g/ae50m/csc50g - C3AAG-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAG-5006M-ND.
IDC CABLE - CSC50S/AE50M/CSC50S - C3AAS-5006M-ND
 Order 'idc cable - csc50s/ae50m/csc50s - C3AAS-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAS-5006M-ND.
IDC CABLE - CSC50T/AE50M/CSC50T - C3AAT-5006M-ND
 Order 'idc cable - csc50t/ae50m/csc50t - C3AAT-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AAT-5006M-ND.
IDC CABLE - CSC50G/AE50M/CCE50G - C3AEG-5006M-ND
 Order 'idc cable - csc50g/ae50m/cce50g - C3AEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AEG-5006M-ND.
IDC CABLE - CSC50T/AE50M/CCE50T - C3AET-5006M-ND
 Order 'idc cable - csc50t/ae50m/cce50t - C3AET-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-5006M-ND.
IDC CABLE - CSC50S/AE50M/CPC50S - C3APS-5006M-ND
 Order 'idc cable - csc50s/ae50m/cpc50s - C3APS-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APS-5006M-ND.
IDC CABLE - CSC50T/AE50M/CPC50T - C3APT-5006M-ND
 Order 'idc cable - csc50t/ae50m/cpc50t - C3APT-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-5006M-ND.
IDC CABLE - CSR50G/AE50M/CSR50G - C3BBG-5006M-ND
 Order 'idc cable - csr50g/ae50m/csr50g - C3BBG-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBG-5006M-ND.
IDC CABLE - CSR50S/AE50M/CSR50S - C3BBS-5006M-ND
 Order 'idc cable - csr50s/ae50m/csr50s - C3BBS-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBS-5006M-ND.
IDC CABLE - CSR50T/AE50M/CSR50T - C3BBT-5006M-ND
 Order 'idc cable - csr50t/ae50m/csr50t - C3BBT-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BBT-5006M-ND.
IDC CABLE - CSR50G/AE50M/CCE50G - C3BEG-5006M-ND
 Order 'idc cable - csr50g/ae50m/cce50g - C3BEG-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BEG-5006M-ND.
IDC CABLE - CSR50T/AE50M/CCE60T - C3BET-5006M-ND
 Order 'idc cable - csr50t/ae50m/cce60t - C3BET-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-5006M-ND.
IDC CABLE - CSR50S/AE50M/CPC50S - C3BPS-5006M-ND
 Order 'idc cable - csr50s/ae50m/cpc50s - C3BPS-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPS-5006M-ND.
IDC CABLE - CSR50T/AE50M/CPC50T - C3BPT-5006M-ND
 Order 'idc cable - csr50t/ae50m/cpc50t - C3BPT-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BPT-5006M-ND.
IDC CABLE - CKC50G/AE50M/CKC50G - C3CCG-5006M-ND
 Order 'idc cable - ckc50g/ae50m/ckc50g - C3CCG-5006M-ND' online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CCG-5006M-ND.

Options for Card Edge to Card Edge Rectangular Cable Assembly 6.0" (152.4mm) - CW Industries (VA) C3EES-5006M-ND
Send this link via E-Mail
Help With This Screen

IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5006M-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IDC CABLE - CCE50S/AE50G/X - C1EXS-5036G-ND Next: IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5018M-ND
IDC CABLE - CCE50S/AE50M/CCE50S - C3EES-5006M-ND