Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM12DSUN
CONN EDGECARD 24POS .156 DIP SLD - HBM12DSUN - Connectors
| Digi-Key Part Number | HBM12DSUN-ND |
10 |
7.35000 |
Extended Price
73.50 |
| Manufacturer Part Number | HBM12DSUN | |||
| Description | CONN EDGECARD 24POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM12DSUN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM12DSUN HBM12DSUN |
HBM12DSUN Specification Sheet
CONN EDGECARD 24POS .156 DIP SLD - HBM12DSUN (HBM12DSUN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM12DSUNGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM12DSUN
Order 'conn edgecard 24pos .156 dip sld - HBM12DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM12DSUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRUH
Order 'conn edgecard 24pos .156 dip sld - ABM12DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRUI
Order 'conn edgecard 24pos .156 dip sld - ABM12DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DRUN
Order 'conn edgecard 24pos .156 dip sld - ABM12DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRUS
Order 'conn edgecard 24pos .156 dip sld - ABM12DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSUH
Order 'conn edgecard 24pos .156 dip sld - ABM12DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSUI
Order 'conn edgecard 24pos .156 dip sld - ABM12DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DSUN
Order 'conn edgecard 24pos .156 dip sld - ABM12DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSUS
Order 'conn edgecard 24pos .156 dip sld - ABM12DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRUH
Order 'conn edgecard 24pos .156 dip sld - ACM12DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRUI
Order 'conn edgecard 24pos .156 dip sld - ACM12DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM12DRUN
Order 'conn edgecard 24pos .156 dip sld - ACM12DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRUS
Order 'conn edgecard 24pos .156 dip sld - ACM12DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DSUH
Order 'conn edgecard 24pos .156 dip sld - ACM12DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DSUI
Order 'conn edgecard 24pos .156 dip sld - ACM12DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSUI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - HBM12DSUN
Send this link via E-Mail
Help With This Screen
