Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DSUH
CONN EDGECARD 24POS .156 DIP SLD - HBM12DSUH - Connectors
| Digi-Key Part Number | HBM12DSUH-ND |
10 |
6.97500 |
Extended Price
69.75 |
| Manufacturer Part Number | HBM12DSUH | |||
| Description | CONN EDGECARD 24POS .156 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM12DSUH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM12DSUH HBM12DSUH |
HBM12DSUH Specification Sheet
CONN EDGECARD 24POS .156 DIP SLD - HBM12DSUH (HBM12DSUH-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DSUHGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DSUH
Order 'conn edgecard 24pos .156 dip sld - HBM12DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM12DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRUH
Order 'conn edgecard 24pos .156 dip sld - ABM12DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRUI
Order 'conn edgecard 24pos .156 dip sld - ABM12DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DRUN
Order 'conn edgecard 24pos .156 dip sld - ABM12DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRUS
Order 'conn edgecard 24pos .156 dip sld - ABM12DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSUH
Order 'conn edgecard 24pos .156 dip sld - ABM12DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSUI
Order 'conn edgecard 24pos .156 dip sld - ABM12DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DSUN
Order 'conn edgecard 24pos .156 dip sld - ABM12DSUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DSUS
Order 'conn edgecard 24pos .156 dip sld - ABM12DSUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DSUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRUH
Order 'conn edgecard 24pos .156 dip sld - ACM12DRUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRUI
Order 'conn edgecard 24pos .156 dip sld - ACM12DRUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRUI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACM12DRUN
Order 'conn edgecard 24pos .156 dip sld - ACM12DRUN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRUN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DRUS
Order 'conn edgecard 24pos .156 dip sld - ACM12DRUS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DRUS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DSUH
Order 'conn edgecard 24pos .156 dip sld - ACM12DSUH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSUH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM12DSUI
Order 'conn edgecard 24pos .156 dip sld - ACM12DSUI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM12DSUI-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DSUH
Send this link via E-Mail
Help With This Screen
