Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKI
CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKI - Connectors
| Digi-Key Part Number | HBM12DRKI-ND |
10 |
8.40000 |
Extended Price
84.00 |
| Manufacturer Part Number | HBM12DRKI | |||
| Description | CONN EDGECARD 24POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HBM12DRKI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HBM12DRKI HBM12DRKI |
HBM12DRKI Specification Sheet
CONN EDGECARD 24POS DIP .156 SLD - HBM12DRKI (HBM12DRKI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKI
Order 'conn edgecard 24pos dip .156 sld - HBM12DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM12DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRKF
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRKH
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRKI
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DRKN
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRKS
Order 'conn edgecard 24pos dip .156 sld - ABM12DRKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRKS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRSD
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRSD-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRSH
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRSI
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DRSN
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM12DRSN-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRSS
Order 'conn edgecard 24pos dip .156 sld - ABM12DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRST
Order 'conn edgecard 24pos dip .156 sld - ABM12DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM12DRST-S664
Order 'conn edgecard 24pos dip .156 sld - ABM12DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM12DRST-S664-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange HBM12DRKI
Send this link via E-Mail
Help With This Screen
