Keywords:





CONN EDGECARD 24POS .156 EXTEND - HBM12DRKH-S13 - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HBM12DRKH-S13

Digi-Key Part Number HBM12DRKH-S13-ND
Price Break
10
Unit Price
8.23500
Extended Price
82.35
Manufacturer Part NumberHBM12DRKH-S13
DescriptionCONN EDGECARD 24POS .156 EXTEND
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HBM12DRKH-S13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HBM12DRKH-S13
Technical/Catalog InformationHBM12DRKH-S13
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeBoard Edge, Straddle Mount
FeaturesCard Extender, Flange
Number of Positions 24
Number of Rows2
Pitch0.156" (3.96mm)
PackagingTray
ColorBlue
Contact Finish Thickness10µin (0.25µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HBM12DRKH S13
HBM12DRKHS13

HBM12DRKH-S13 Specification Sheet

Image of CONN EDGECARD 24POS .156 EXTEND - HBM12DRKH-S13

CONN EDGECARD 24POS .156 EXTEND - HBM12DRKH-S13 (HBM12DRKH-S13-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HBM12DRKH-S13
CONN EDGECARD 24POS .156 EXTEND - HBM12DRKH-S13
 Order 'conn edgecard 24pos .156 extend - HBM12DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number HBM12DRKH-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DRKF-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRKF-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DRKH-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRKH-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DRKI-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRKI-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DRKN-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRKN-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DRYH-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRYH-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DRYI-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRYI-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DRYN-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DRYN-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DSEF-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DSEF-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DSEH-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DSEH-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DSEI-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DSEI-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - AMM12DSEN-S13
 Order 'conn edgecard 24pos .156 extend - AMM12DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM12DSEN-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - ASM12DRKF-S13
 Order 'conn edgecard 24pos .156 extend - ASM12DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRKF-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - ASM12DRKH-S13
 Order 'conn edgecard 24pos .156 extend - ASM12DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRKH-S13-ND.
CONN EDGECARD 24POS .156 EXTEND - ASM12DRKI-S13
 Order 'conn edgecard 24pos .156 extend - ASM12DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM12DRKI-S13-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange HBM12DRKH-S13
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 24POS .156 EXTEND - HBM12DRKH-S13
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 24POS .156 EXTEND - HBM12DRKF-S13 Next: CONN EDGECARD 24POS .156 EXTEND - HBM12DRKI-S13
CONN EDGECARD 24POS .156 EXTEND - HBM12DRKH-S13